Add To Favorites
ADM7170ACPZ-5.0-R7 Linear Voltage Regulator IC Positive Fixed 1 Output 5V 500mA 8-LFCSP-WD (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.67000 $2.67
10 2.40200 $24.02
100 1.93060 $193.06
500 1.58620 $793.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADM7170ACPZ-5.0-R7CT-ND
Copy   ADM7170ACPZ-5.0-R7CT-ND
Quantity Available 6,686
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADM7170ACPZ-5.0-R7

Copy   ADM7170ACPZ-5.0-R7
Description IC REG LINEAR 5V 500MA 8LFCSP
Copy   IC REG LINEAR 5V 500MA 8LFCSP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 5V 500mA 8-LFCSP-WD (3x3)

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 5V 500mA 8-LFCSP-WD (3x3)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6.5V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 500mA
Current - Quiescent (Iq) 2mA
Current - Supply (Max) 5.1mA
PSRR -
Control Features Enable, Soft Start
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad, CSP
Supplier Device Package 8-LFCSP-WD (3x3)
Base Part Number ADM7170
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • ADM7170ACPZ-3.3-R7 - Analog Devices Inc. | ADM7170ACPZ-3.3-R7CT-ND DigiKey Electronics
  • ADM7170ACPZ-3.3-R7
  • Analog Devices Inc.
  • IC REG LINEAR 3.3V 500MA 8LFCSP
  • Unit Price $2.67000
  • ADM7170ACPZ-3.3-R7CT-ND
  • ADM7171ACPZ-5.0-R7 - Analog Devices Inc. | ADM7171ACPZ-5.0-R7CT-ND DigiKey Electronics
  • ADM7171ACPZ-5.0-R7
  • Analog Devices Inc.
  • IC REG LINEAR 5V 1A 8LFCSP
  • Unit Price $3.25000
  • ADM7171ACPZ-5.0-R7CT-ND
  • ADM7170ACPZ-2.5-R7 - Analog Devices Inc. | ADM7170ACPZ-2.5-R7CT-ND DigiKey Electronics
  • ADM7170ACPZ-2.5-R7
  • Analog Devices Inc.
  • IC REG LINEAR 2.5V 500MA 8LFCSP
  • Unit Price $2.67000
  • ADM7170ACPZ-2.5-R7CT-ND
  • BLM18PG221SN1D - Murata Electronics North America | 490-5221-1-ND DigiKey Electronics
  • BLM18PG221SN1D
  • Murata Electronics North America
  • FERRITE BEAD 220 OHM 0603 1LN
  • Unit Price $0.10000
  • 490-5221-1-ND
  • EP5357HUI - Intel | 544-2868-1-ND DigiKey Electronics
  • EP5357HUI
  • Intel
  • DC DC CONVERTER 1.8-3.3V 2W
  • Unit Price $2.63000
  • 544-2868-1-ND
Additional Resources
Standard Package ? 1
Other Names ADM7170ACPZ-5.0-R7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADM7170ACPZ-5.0-R7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $1.27600

06:21:15 12/10/2018