USD
Favorite

ADM7150ARDZ-5.0-R7 Linear Voltage Regulator IC 1 Output 800mA 8-SOIC-EP
Price & Procurement
1,612 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.66000 $8.66
10 7.82600 $78.26
25 7.46200 $186.55
100 6.18800 $618.80
250 5.64200 $1,410.50
500 5.27800 $2,639.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ADM7150ARDZ-5.0-R7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 950 - Immediate
  • Unit Price: $5.27800
  • Tube  : ADM7150ARDZ-5.0-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,847 - Immediate
  • Unit Price: $8.66000

ADM7150ARDZ-5.0-R7

Datasheet
Digi-Key Part Number ADM7150ARDZ-5.0-R7DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADM7150ARDZ-5.0-R7
Copy  
Description IC REG LINEAR 5V 800MA 8SOIC
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 800mA 8-SOIC-EP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 1V @ 800mA
Current - Output 800mA
Current - Quiescent (Iq) 7mA
Current - Supply (Max) 12mA
PSRR 95dB ~ 62dB (1kHz ~ 1MHz)
Control Features Enable
Protection Features Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
Base Part Number ADM7150
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

EVAL-CN0369SDPZ

EVAL BOARD CN0369

Analog Devices Inc.

$281.25000 Details
You May Also Be Interested In

ADM7150ARDZ-3.3-R7

IC REG LINEAR 3.3V 800MA 8SOIC

Analog Devices Inc.

$8.66000 Details

ADM7150ARDZ-5.0

IC REG LINEAR 5V 800MA 8SOIC

Analog Devices Inc.

$8.66000 Details

ADM7150ARDZ-3.3

IC REG LINEAR 3.3V 800MA 8SOIC

Analog Devices Inc.

$8.66000 Details

ADA4625-1ARDZ

IC OPAMP JFET 1 CIRCUIT 8SOIC

Analog Devices Inc.

$9.21000 Details

1775014-2

CONN PLUG 24POS SMD GOLD

TE Connectivity AMP Connectors

$1.12000 Details
Additional Resources
Standard Package 1
Other Names ADM7150ARDZ-5.0-R7DKR