Add To Favorites
ADM691AARWZ-REEL Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.75000 $4.75
10 4.26500 $42.65
100 3.49480 $349.48
500 2.97506 $1,487.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADM691AARWZ-REELCT-ND
Copy   ADM691AARWZ-REELCT-ND
Quantity Available 35
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADM691AARWZ-REEL

Copy   ADM691AARWZ-REEL
Description IC SUPERVISOR MPU 4.65V 16SOIC
Copy   IC SUPERVISOR MPU 4.65V 16SOIC
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC

Copy   Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Battery Backup Circuit
Number of Voltages Monitored 1
Output Open Drain, Push-Pull
Reset Active High/Active Low
Reset Timeout 140ms Minimum
Voltage - Threshold 4.65V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Base Part Number ADM691
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ADM691AARWZ-REELCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : ADM691AARWZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 21 - Immediate
  • Unit Price: $4.61000

05:55:33 2/23/2019