Add To Favorites
ADM6823ZYRJZ-RL7 Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.34000 $2.34
10 2.10200 $21.02
100 1.68930 $168.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADM6823ZYRJZ-RL7CT-ND
Copy   ADM6823ZYRJZ-RL7CT-ND
Quantity Available 2,844
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADM6823ZYRJZ-RL7

Copy   ADM6823ZYRJZ-RL7
Description IC SUPERVISOR W/MR 2.32V SOT23-5
Copy   IC SUPERVISOR W/MR 2.32V SOT23-5
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5

Copy   Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Documents & Media
Datasheets ADM6821-25
Video File Introducing Power by Linear
Featured Product Analog Devices IoT and the Intelligence of Things
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.32V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number ADM6823
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ADM6823ZYRJZ-RL7CT
ADM6823ZYRJZRL7
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADM6823ZYRJZ-RL7TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 15,000 - Factory Stock ?
  • Unit Price: $1.03950

15:52:57 1/17/2019