USD
Favorite

ADM6711TAKSZ-REEL7 Supervisor Push-Pull, Totem Pole 1 Channel SC-70-4
Price & Procurement
926 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.99000 $0.99
10 0.88100 $8.81
25 0.83640 $20.91
100 0.68700 $68.70
250 0.64220 $160.55
500 0.56754 $283.77
1,000 0.44805 $448.05

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package

ADM6711TAKSZ-REEL7

Digi-Key Part Number ADM6711TAKSZ-REEL7DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADM6711TAKSZ-REEL7
Copy  
Description IC SUPERVISOR MPU 3.08V SC70-4
Copy  
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SC-70-4

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140ms Minimum
Voltage - Threshold 3.08V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-82A, SOT-343
Supplier Device Package SC-70-4
Base Part Number ADM6711
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AP2114H-3.3TRG1

IC REG LINEAR 3.3V 1A SOT223

Diodes Incorporated

$0.36000 Details

CWX823-025.0M

XTAL OSC XO 25.0000MHZ LVCMOS

Connor-Winfield

$1.96000 Details

RJHSE-5081

CONN MOD JACK 8P8C R/A UNSHLD

Amphenol ICC (Commercial Products)

$1.10000 Details

AP2171WG-7

IC PWR SW USB 1CH 1A SOT-25-5

Diodes Incorporated

$0.39000 Details
Additional Resources
Standard Package 1
Other Names ADM6711TAKSZ-REEL7DKR