Add To Favorites
ADM6711LAKSZ-REEL7 Supervisor Push-Pull, Totem Pole 1 Channel SC-70-4
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.10000 $1.10
10 0.98200 $9.82
25 0.93200 $23.30
100 0.76570 $76.57
250 0.71572 $178.93
500 0.63250 $316.25
1,000 0.49934 $499.34

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADM6711LAKSZ-REEL7CT-ND
Copy   ADM6711LAKSZ-REEL7CT-ND
Quantity Available 3,000
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADM6711LAKSZ-REEL7

Copy   ADM6711LAKSZ-REEL7
Description IC SUPERVISOR MPU 4.63V SC70-4
Copy   IC SUPERVISOR MPU 4.63V SC70-4
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SC-70-4

Copy   Supervisor Push-Pull, Totem Pole 1 Channel SC-70-4
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140ms Minimum
Voltage - Threshold 4.63V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-82A, SOT-343
Supplier Device Package SC-70-4
Base Part Number ADM6711
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ADM6711LAKSZ-REEL7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADM6711LAKSZ-REEL7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: $0.45248
  • Digi-Reel® ? : ADM6711LAKSZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

00:33:52 8/24/2019