Add To Favorites
ADM6384YKS31D2Z-R7 Supervisor Push-Pull, Totem Pole 1 Channel SC-70-4
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.95000 $2.95
10 2.64800 $26.48
100 2.12810 $212.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADM6384YKS31D2Z-R7CT-ND
Copy   ADM6384YKS31D2Z-R7CT-ND
Quantity Available 2,261
Can ship immediately

Factory Stock ?: 12,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADM6384YKS31D2Z-R7

Copy   ADM6384YKS31D2Z-R7
Description IC SUPERVISOR MPU RESET SC70-4
Copy   IC SUPERVISOR MPU RESET SC70-4
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SC-70-4

Copy   Supervisor Push-Pull, Totem Pole 1 Channel SC-70-4
Documents & Media
Datasheets ADM6384
Video File Introducing Power by Linear
Featured Product Analog Devices IoT and the Intelligence of Things
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 20 ms Minimum
Voltage - Threshold 3.08V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-82A, SOT-343
Supplier Device Package SC-70-4
Base Part Number ADM6384
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ADM6384YKS31D2Z-R7CT
ADM6384YKS31D2ZR7
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADM6384YKS31D2Z-R7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Factory Stock ?
  • Unit Price: $1.30950
  • Digi-Reel® ? : ADM6384YKS31D2Z-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,261 - Immediate
    12,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

22:49:53 1/20/2019