ADM6339QARJZ-RL7 Supervisor Open Drain or Open Collector 4 Channel SOT-23-6
Product Overview
Digi-Key Part Number ADM6339QARJZ-RL7CT-ND
Copy   ADM6339QARJZ-RL7CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADM6339QARJZ-RL7

Copy   ADM6339QARJZ-RL7
Description IC MCU SUP ADJ/33/ADJADJ SOT23-6
Copy   IC MCU SUP ADJ/33/ADJADJ SOT23-6
Detailed Description

Supervisor Open Drain or Open Collector 4 Channel SOT-23-6

Copy   Supervisor Open Drain or Open Collector 4 Channel SOT-23-6
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Multi-Voltage Supervisor
Number of Voltages Monitored 4
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.93V, Adj, Adj, Adj
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number ADM6339
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ADM6339QARJZ-RL7CT
ADM6339QARJZRL7
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADM6339QARJZ-RL7TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: $2.38070

13:51:48 1/19/2019