Add To Favorites
ADM6328-23ARTZ-R7 Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.52000 $2.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADM6328-23ARTZ-R7CT-ND
Copy   ADM6328-23ARTZ-R7CT-ND
Quantity Available 0

Factory Stock ?: 27,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADM6328-23ARTZ-R7

Copy   ADM6328-23ARTZ-R7
Description IC MPU RESET CIRC 2.32V SOT23-3
Copy   IC MPU RESET CIRC 2.32V SOT23-3
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-23-3

Copy   Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 100 ms Minimum
Voltage - Threshold 2.32V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number ADM6328
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • EVAL-CN0276-SDPZ - Analog Devices Inc. | EVAL-CN0276-SDPZ-ND DigiKey Electronics
  • EVAL-CN0276-SDPZ
  • Analog Devices Inc.
  • BOARD EVAL CN0276-SDPZ
  • Unit Price $141.38000
  • EVAL-CN0276-SDPZ-ND
Additional Resources
Standard Package ? 1
Other Names ADM6328-23ARTZ-R7CT
ADM632823ARTZR7
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADM6328-23ARTZ-R7TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 27,000 - Factory Stock ?
  • Unit Price: $1.12050
  • Digi-Reel® ? : ADM6328-23ARTZ-R7DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 27,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

05:46:36 11/19/2018