ADM6326-30ARTZ-R7 Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Product Overview
Digi-Key Part Number ADM6326-30ARTZ-R7CT-ND
Copy   ADM6326-30ARTZ-R7CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADM6326-30ARTZ-R7

Copy   ADM6326-30ARTZ-R7
Description IC MPU RESET CIRC 3.0V SOT23-3
Copy   IC MPU RESET CIRC 3.0V SOT23-3
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3

Copy   Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Documents & Media
Datasheets ADM6326, 6328, ADM6346, 6348
Product Training Modules Voltage Supervisor 101
Video File Introducing Power by Linear
Featured Product Analog Devices IoT and the Intelligence of Things
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 100 ms Minimum
Voltage - Threshold 3V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number ADM6326
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ADM6326-30ARTZ-R7CT
ADM632630ARTZR7
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADM6326-30ARTZ-R7TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 45,000 - Factory Stock ?
  • Unit Price: $1.12050

07:03:41 12/12/2018