Add To Favorites
ADM6326-22ARTZ-R7 Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.52000 $2.52
10 2.26500 $22.65
100 1.82090 $182.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADM6326-22ARTZ-R7CT-ND
Copy   ADM6326-22ARTZ-R7CT-ND
Quantity Available 2,477
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADM6326-22ARTZ-R7

Copy   ADM6326-22ARTZ-R7
Description IC MPU RESET CIRC 2.2V SOT23-3
Copy   IC MPU RESET CIRC 2.2V SOT23-3
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3

Copy   Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 100 ms Minimum
Voltage - Threshold 2.2V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number ADM6326
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PIC16LF1708-I/SS - Microchip Technology | PIC16LF1708-I/SS-ND DigiKey Electronics
  • PIC16LF1708-I/SS
  • Microchip Technology
  • IC MCU 8BIT 7KB FLASH 20SSOP
  • Unit Price $1.17000
  • PIC16LF1708-I/SS-ND
  • MAX40200AUK+T - Maxim Integrated | MAX40200AUK+TCT-ND DigiKey Electronics
  • MAX40200AUK+T
  • Maxim Integrated
  • IC DIODE CURRENT SWITCH SOT23-5
  • Unit Price $0.65000
  • MAX40200AUK+TCT-ND
Additional Resources
Standard Package ? 1
Other Names ADM6326-22ARTZ-R7CT
ADM632622ARTZR7
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADM6326-22ARTZ-R7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: $1.12050
  • Digi-Reel® ? : ADM6326-22ARTZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,477 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

17:04:14 10/21/2018