Add To Favorites
ADM6315-26D4ARTZR7 Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.49000 $2.49
10 2.23800 $22.38
100 1.79900 $179.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADM6315-26D4ARTZR7CT-ND
Copy   ADM6315-26D4ARTZR7CT-ND
Quantity Available 2,674
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADM6315-26D4ARTZR7

Copy   ADM6315-26D4ARTZR7
Description IC SUPERVISOR OD 2.63V SOT143
Copy   IC SUPERVISOR OD 2.63V SOT143
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-143-4

Copy   Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Documents & Media
Datasheets ADM6315
Mfg Application Notes Vision-Based Occupancy Sensing Solution
Product Training Modules Voltage Supervisor 101
Video File Introducing Power by Linear
Featured Product Analog Devices IoT and the Intelligence of Things
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 1.12 s Minimum
Voltage - Threshold 2.63V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143-4
Base Part Number ADM6315
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 5022250801 - Molex, LLC | WM4531-ND DigiKey Electronics
  • 5022250801
  • Molex, LLC
  • CONN HDR 80POS R/A 2-POCKET CMC
  • Unit Price $7.14000
  • WM4531-ND
  • BAS21LT1G - ON Semiconductor | BAS21LT1GOSCT-ND DigiKey Electronics
  • BAS21LT1G
  • ON Semiconductor
  • DIODE GEN PURP 250V 200MA SOT23
  • Unit Price $0.12000
  • BAS21LT1GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names ADM6315-26D4ARTZR7CT
ADM631526D4ARTZR7
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADM6315-26D4ARTZR7TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 21,000 - Factory Stock ?
  • Unit Price: $1.10700

16:03:09 11/20/2018