Add To Favorites
ADM6305D3ARJZ1-RL7 Supervisor Open Drain or Open Collector 2 Channel SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.14000 $3.14
10 2.81900 $28.19
100 2.30980 $230.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADM6305D3ARJZ1-RL7CT-ND
Copy   ADM6305D3ARJZ1-RL7CT-ND
Quantity Available 1,380
Can ship immediately

Factory Stock ?: 12,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADM6305D3ARJZ1-RL7

Copy   ADM6305D3ARJZ1-RL7
Description IC SUPERVISOR DUAL SOT23-5
Copy   IC SUPERVISOR DUAL SOT23-5
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 2 Channel SOT-23-5

Copy   Supervisor Open Drain or Open Collector 2 Channel SOT-23-5
Documents & Media
Datasheets ADM6305/06
Video File Introducing Power by Linear
Featured Product Analog Devices IoT and the Intelligence of Things
PCN Assembly/Origin Alt. Site 22/Feb/2016
Online Catalog Multi-Voltage Supervisor
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 2
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold Adjustable/Selectable
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number ADM6305
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ADM6305D3ARJZ1-RL7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADM6305D3ARJZ1-RL7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Factory Stock ?
  • Unit Price: $1.52950
  • Digi-Reel® ? : ADM6305D3ARJZ1-RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,380 - Immediate
    12,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

21:21:35 1/19/2019