Add To Favorites
ADM13307-5ARZRL7 Supervisor Push-Pull, Totem Pole 3 Channel 8-SOIC
Product Overview
Digi-Key Part Number ADM13307-5ARZRL7CT-ND
Copy   ADM13307-5ARZRL7CT-ND
Quantity Available 721
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADM13307-5ARZRL7

Copy   ADM13307-5ARZRL7
Description IC SUPERVISOR TRPL PROC 8-SOIC
Copy   IC SUPERVISOR TRPL PROC 8-SOIC
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 3 Channel 8-SOIC

Copy   Supervisor Push-Pull, Totem Pole 3 Channel 8-SOIC
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 3
Output Push-Pull, Totem Pole
Reset Active High/Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 3.3V, Adj, Adj
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number ADM13307
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ADM13307-5ARZ - Analog Devices Inc. | ADM13307-5ARZ-ND DigiKey Electronics
  • ADM13307-5ARZ
  • Analog Devices Inc.
  • IC SUPERVISOR TRPL PROC 8-SOIC
  • Unit Price $3.26000
  • ADM13307-5ARZ-ND
Additional Resources
Standard Package ? 1
Other Names ADM13307-5ARZRL7CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.36000 $3.36
10 3.01500 $30.15
100 2.47050 $247.05
500 2.10306 $1,051.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : ADM13307-5ARZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 202 - Immediate
    2,058 - Factory Stock ?
  • Unit Price: $3.26000
  • Tape & Reel (TR) ? : ADM13307-5ARZRL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Factory Stock ?
  • Unit Price: $1.72200
  • Digi-Reel® ? : ADM13307-5ARZRL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 721 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

11:15:27 9/18/2018