Add To Favorites
Product Overview
Digi-Key Part Number ADM1276-3ACPZ-RLCT-ND
Quantity Available 14,548
Can ship immediately
Manufacturer

Manufacturer Part Number

ADM1276-3ACPZ-RL

Description IC HOT SWAP CTLR PMBUS 20LFCSP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Hot Swap Controller, Monitor 1 Channel General Purpose 20-LFCSP-WQ (5x5)

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Hot Swap Controller, Monitor
Number of Channels 1
Internal Switch(s) No
Applications General Purpose
Features PMBus
Programmable Features Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO
Voltage - Supply 2.95 V ~ 20 V
Current - Output (Max) -
Operating Temperature -40°C ~ 85°C
Current - Supply 5mA
Mounting Type Surface Mount
Package / Case 20-WQFN Exposed Pad, CSP
Supplier Device Package 20-LFCSP-WQ (5x5)
Feature Pins ENABLE, FLB, ISET, (GPO, /ALERT2), /LATCH, OV, PWRGD, SS, TIMER, UV, VCAP
Base Part Number ADM1276
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • EVAL-ADM1276EBZ - Analog Devices Inc. | EVAL-ADM1276EBZ-ND DigiKey Electronics
  • EVAL-ADM1276EBZ
  • Analog Devices Inc.
  • BOARD EVAL FOR ADM1276
  • Unit Price $112.50000
  • EVAL-ADM1276EBZ-ND
Additional Resources
Standard Package ? 1
Other Names ADM1276-3ACPZ-RLCT

05:35:43 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.44000 $11.44
10 10.51600 $105.16
100 8.88140 $888.14
500 7.90062 $3,950.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADM1276-3ACPZ-RLTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $6.55960
  • Digi-Reel® ? : ADM1276-3ACPZ-RLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,548 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : ADM1276-3ACPZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 853 - Immediate
  • Unit Price: $11.11000
Send Feedback