Add To Favorites
ADM1186-2ARQZ-REEL Supervisor Open Drain or Open Collector 4 Channel 16-QSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.80000 $4.80
10 4.31400 $43.14
100 3.53500 $353.50
500 3.00924 $1,504.62
1,000 2.53792 $2,537.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADM1186-2ARQZ-REELCT-ND
Copy   ADM1186-2ARQZ-REELCT-ND
Quantity Available 6,322
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADM1186-2ARQZ-REEL

Copy   ADM1186-2ARQZ-REEL
Description IC SEQUENCER/MONITOR QUAD 16QSOP
Copy   IC SEQUENCER/MONITOR QUAD 16QSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 4 Channel 16-QSOP

Copy   Supervisor Open Drain or Open Collector 4 Channel 16-QSOP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Sequencer
Number of Voltages Monitored 4
Output Open Drain or Open Collector
Reset Active High
Reset Timeout -
Voltage - Threshold Adjustable/Selectable
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
Base Part Number ADM1186
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ADM1186-2ARQZ - Analog Devices Inc. | ADM1186-2ARQZ-ND DigiKey Electronics
  • ADM1186-2ARQZ
  • Analog Devices Inc.
  • IC SEQUENCER/MONITOR QUAD 16QSOP
  • Unit Price $4.66000
  • ADM1186-2ARQZ-ND
  • STM6904TZEDS6F - STMicroelectronics | 497-8726-1-ND DigiKey Electronics
  • STM6904TZEDS6F
  • STMicroelectronics
  • IC SUPERVISOR ULV QUAD 8-MSOP
  • Unit Price $1.08000
  • 497-8726-1-ND
Additional Resources
Standard Package ? 1
Other Names ADM1186-2ARQZ-REELCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADM1186-2ARQZ-REELTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $2.34080
  • Tube ? : ADM1186-2ARQZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 214 - Immediate
  • Unit Price: $4.66000

05:39:05 12/11/2018