Add To Favorites
ADM1086AKSZ-REEL7 Supervisor Push-Pull, Totem Pole 1 Channel SC-70-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.16000 $1.16
10 1.03300 $10.33
100 0.80550 $80.55
500 0.66538 $332.69
1,000 0.52530 $525.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADM1086AKSZ-REEL7CT-ND
Copy   ADM1086AKSZ-REEL7CT-ND
Quantity Available 3,932
Can ship immediately

Factory Stock ?: 15,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADM1086AKSZ-REEL7

Copy   ADM1086AKSZ-REEL7
Description IC SIMPLE SEQUENCER P-P SC70-6
Copy   IC SIMPLE SEQUENCER P-P SC70-6
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SC-70-6

Copy   Supervisor Push-Pull, Totem Pole 1 Channel SC-70-6
Documents & Media
Datasheets ADM1085-87
Mfg Application Notes RF Signal Source Solutions
Video File Introducing Power by Linear
Featured Product Analog Devices IoT and the Intelligence of Things
HTML Datasheet ADM1085-87
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Sequencer
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series Simple Sequencers®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Sequencer
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High
Reset Timeout Adjustable/Selectable
Voltage - Threshold Adjustable/Selectable
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
Base Part Number ADM1086
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ADM1085AKSZ-REEL7 - Analog Devices Inc. | ADM1085AKSZ-REEL7CT-ND DigiKey Electronics
  • ADM1085AKSZ-REEL7
  • Analog Devices Inc.
  • IC SIMPLE SEQUENCER OD SC70-6
  • Unit Price $1.16000
  • ADM1085AKSZ-REEL7CT-ND
  • SN74LVC1G17DCKR - Texas Instruments | 296-11934-1-ND DigiKey Electronics
  • SN74LVC1G17DCKR
  • Texas Instruments
  • IC BUF NON-INVERT 5.5V SC70-5
  • Unit Price $0.43000
  • 296-11934-1-ND
  • CP2104-F03-GMR - Silicon Labs | 336-4146-1-ND DigiKey Electronics
  • CP2104-F03-GMR
  • Silicon Labs
  • IC SGL USB-TO-UART BRIDGE 24QFN
  • Unit Price $1.65000
  • 336-4146-1-ND
  • FT4232HL-REEL - FTDI, Future Technology Devices International Ltd | 768-1026-1-ND DigiKey Electronics
  • FT4232HL-REEL
  • FTDI, Future Technology Devices International Ltd
  • IC USB HS QUAD UART/SYNC 64-LQFP
  • Unit Price $8.75000
  • 768-1026-1-ND
Additional Resources
Standard Package ? 1
Other Names ADM1086AKSZ-REEL7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADM1086AKSZ-REEL7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    15,000 - Factory Stock ?
  • Unit Price: $0.47600
  • Digi-Reel® ? : ADM1086AKSZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,932 - Immediate
    15,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

02:17:56 1/19/2019