Add To Favorites
ADL5812ACPZ-R7 RF Mixer IC General Purpose With Amplifier 700MHz ~ 2.8GHz 40-LFCSP-VQ (6x6)
Product Overview
Digi-Key Part Number ADL5812ACPZ-R7CT-ND
Copy   ADL5812ACPZ-R7CT-ND
Quantity Available 1,315
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADL5812ACPZ-R7

Copy   ADL5812ACPZ-R7
Description IC MXR 700MHZ-2.8GHZ AMP 40LFCSP
Copy   IC MXR 700MHZ-2.8GHZ AMP 40LFCSP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

RF Mixer IC General Purpose With Amplifier 700MHz ~ 2.8GHz 40-LFCSP-VQ (6x6)

Copy   RF Mixer IC General Purpose With Amplifier 700MHz ~ 2.8GHz 40-LFCSP-VQ (6x6)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type General Purpose
Frequency 700MHz ~ 2.8GHz
Number of Mixers 2
Gain 6.7dB
Noise Figure 11.6dB
Secondary Attributes With Amplifier
Current - Supply 412mA
Voltage - Supply 3.6 V ~ 5.5 V
Package / Case 40-VFQFN Exposed Pad, CSP
Supplier Device Package 40-LFCSP-VQ (6x6)
Base Part Number ADL5812
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names ADL5812ACPZ-R7CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.48000 $22.48
10 20.75200 $207.52
100 17.58170 $1,758.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADL5812ACPZ-R7TR-ND
  • Minimum Quantity: 750
  • Quantity Available: 750 - Immediate
  • Unit Price: $14.54851
  • Digi-Reel® ? : ADL5812ACPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,315 - Immediate
  • Unit Price: Digi-Reel®

07:23:06 9/21/2018