Add To Favorites
ADL5726ACPZN-R7 RF Amplifier IC 21.2GHz ~ 23.6GHz 8-LFCSP-UD (2x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.88000 $23.88
10 22.25700 $222.57
100 19.27120 $1,927.12
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADL5726ACPZN-R7CT-ND
Copy   ADL5726ACPZN-R7CT-ND
Quantity Available 2,379
Can ship immediately

Factory Stock ?: 42,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADL5726ACPZN-R7

Copy   ADL5726ACPZN-R7
Description IC AMP 21.2GHZ-23.6GHZ 8LFCSP-UD
Copy   IC AMP 21.2GHZ-23.6GHZ 8LFCSP-UD
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

RF Amplifier IC 21.2GHz ~ 23.6GHz 8-LFCSP-UD (2x2)

Copy   RF Amplifier IC  21.2GHz ~ 23.6GHz 8-LFCSP-UD (2x2)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 21.2GHz ~ 23.6GHz
P1dB -9.5dBm
Gain 24.7dB
Noise Figure 3.3dB
RF Type -
Voltage - Supply 1.8 V ~ 3.3 V
Current - Supply 77mA
Test Frequency -
Package / Case 8-UFDFN Exposed Pad, CSP
Supplier Device Package 8-LFCSP-UD (2x2)
Base Part Number ADL5726
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • ADL5726-EVALZ - Analog Devices Inc. | ADL5726-EVALZ-ND DigiKey Electronics
  • ADL5726-EVALZ
  • Analog Devices Inc.
  • EVALUATION BOARD FOR ADL5726
  • Unit Price $326.88000
  • ADL5726-EVALZ-ND
Additional Resources
Standard Package ? 1
Other Names ADL5726ACPZN-R7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADL5726ACPZN-R7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 42,000 - Factory Stock ?
  • Unit Price: $15.61340
  • Digi-Reel® ? : ADL5726ACPZN-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,379 - Immediate
    42,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

02:04:46 12/14/2018