Add To Favorites
ADL5570ACPZ-R7 RF Amplifier IC WiMAX / WiBro 2.3GHz ~ 2.4GHz 16-LFCSP-VQ (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.16000 $11.16
10 10.09500 $100.95
100 8.50080 $850.08
500 7.43820 $3,719.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADL5570ACPZ-R7CT-ND
Copy   ADL5570ACPZ-R7CT-ND
Quantity Available 912
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADL5570ACPZ-R7

Copy   ADL5570ACPZ-R7
Description IC AMP WIMAX 2.4GHZ 16LFCSP-VQ
Copy   IC AMP WIMAX 2.4GHZ 16LFCSP-VQ
Detailed Description

RF Amplifier IC WiMAX / WiBro 2.3GHz ~ 2.4GHz 16-LFCSP-VQ (4x4)

Copy   RF Amplifier IC WiMAX / WiBro 2.3GHz ~ 2.4GHz 16-LFCSP-VQ (4x4)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Frequency 2.3GHz ~ 2.4GHz
P1dB 31dBm
Gain 29dB
Noise Figure -
RF Type WiMAX / WiBro
Voltage - Supply 3.2 V ~ 4.2 V
Current - Supply 130mA
Test Frequency -
Package / Case 16-VQFN Exposed Pad, CSP
Supplier Device Package 16-LFCSP-VQ (4x4)
Base Part Number ADL5570
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ADL5570ACPZ-R7CT
ADL5570ACPZR7
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : ADL5570ACPZ-R7DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 912 - Immediate
  • Unit Price: Digi-Reel®

20:26:10 11/17/2018