ADL5567ACPZN-R7 Differential Amplifier 2 Circuit 24-LFCSP-WQ (4x4)
Product Overview
Digi-Key Part Number ADL5567ACPZN-R7CT-ND
Copy   ADL5567ACPZN-R7CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADL5567ACPZN-R7

Copy   ADL5567ACPZN-R7
Description IC DIFF AMP DUAL 4.3GHZ 24LFCSP
Copy   IC DIFF AMP DUAL 4.3GHZ 24LFCSP
Detailed Description

Differential Amplifier 2 Circuit 24-LFCSP-WQ (4x4)

Copy   Differential Amplifier 2 Circuit  24-LFCSP-WQ (4x4)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Amplifier Type Differential
Number of Circuits 2
Output Type -
Slew Rate 20000 V/µs
-3db Bandwidth 4.3GHz
Current - Supply 148mA
Voltage - Supply, Single/Dual (±) 3.3V, 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad, CSP
Supplier Device Package 24-LFCSP-WQ (4x4)
Base Part Number ADL5567
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • ADL5566ACPZ-R7 - Analog Devices Inc. | ADL5566ACPZ-R7CT-ND DigiKey Electronics
  • ADL5566ACPZ-R7
  • Analog Devices Inc.
  • IC OPAMP RF/IF DIFF 24LFCSP
  • Unit Price $14.65000
  • ADL5566ACPZ-R7CT-ND
  • LMH3401IRMST - Texas Instruments | 296-38535-1-ND DigiKey Electronics
  • LMH3401IRMST
  • Texas Instruments
  • IC OPAMP 7GHZ RRO 14UQFN
  • Unit Price $17.62000
  • 296-38535-1-ND
Additional Resources
Standard Package ? 1
Other Names ADL5567ACPZN-R7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADL5567ACPZN-R7TR-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $17.87500

12:00:35 12/11/2018