Add To Favorites
ADL5506ACBZ-R7 RF Detector IC General Purpose 30MHz ~ 4.5GHz -45dBm ~ 5dBm ±1dB 6-UFBGA, WLCSP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.70000 $3.70
10 3.30300 $33.03
25 2.97280 $74.32
100 2.70840 $270.84
250 2.44420 $611.05
500 2.19316 $1,096.58
1,000 1.84965 $1,849.65

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number ADL5506ACBZ-R7DKR-ND
Copy   ADL5506ACBZ-R7DKR-ND
Quantity Available 1,994
Can ship immediately

Factory Stock ?: 618,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADL5506ACBZ-R7

Copy   ADL5506ACBZ-R7
Description IC RF DETECT 30MHZ-4.5GHZ 6WLCSP
Copy   IC RF DETECT 30MHZ-4.5GHZ 6WLCSP
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

RF Detector IC General Purpose 30MHz ~ 4.5GHz -45dBm ~ 5dBm ±1dB 6-UFBGA, WLCSP

Copy   RF Detector IC General Purpose 30MHz ~ 4.5GHz -45dBm ~ 5dBm ±1dB 6-UFBGA, WLCSP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Frequency 30MHz ~ 4.5GHz
RF Type General Purpose
Input Range -45dBm ~ 5dBm
Accuracy ±1dB
Voltage - Supply 2.5V ~ 5.5V
Current - Supply 3.8mA
Package / Case 6-UFBGA, WLCSP
Supplier Device Package 6-WLCSP
Base Part Number ADL5506
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • ADL5506-EVALZ - Analog Devices Inc. | ADL5506-EVALZ-ND DigiKey Electronics
  • ADL5506-EVALZ
  • Analog Devices Inc.
  • EVAL BOARD FOR ADL5506
  • Unit Price $112.49000
  • ADL5506-EVALZ-ND
You May Also Be Interested In
  • ADF4360-7BCPZRL7 - Analog Devices Inc. | ADF4360-7BCPZRL7CT-ND DigiKey Electronics
  • ADF4360-7BCPZRL7
  • Analog Devices Inc.
  • IC SYNTHESIZER VCO 24LFCSP
  • Unit Price $7.60000
  • ADF4360-7BCPZRL7CT-ND
  • ADF4112BRUZ-REEL7 - Analog Devices Inc. | ADF4112BRUZ-REEL7CT-ND DigiKey Electronics
  • ADF4112BRUZ-REEL7
  • Analog Devices Inc.
  • IC PLL RF FREQ SYNTHESZR 16TSSOP
  • Unit Price $6.92000
  • ADF4112BRUZ-REEL7CT-ND
  • ADF4159CCPZ-RL7 - Analog Devices Inc. | ADF4159CCPZ-RL7CT-ND DigiKey Electronics
  • ADF4159CCPZ-RL7
  • Analog Devices Inc.
  • IC PLL FREQ SYNTHESIZER 24LFCSP
  • Unit Price $16.36000
  • ADF4159CCPZ-RL7CT-ND
  • MAX8840ELT30+T - Maxim Integrated | MAX8840ELT30+T-ND DigiKey Electronics
  • MAX8840ELT30+T
  • Maxim Integrated
  • IC REG LINEAR 3V 150MA 6UDFN
  • Unit Price $1.58000
  • MAX8840ELT30+T-ND
  • SN74AUP1G17DSFR - Texas Instruments | 296-27272-1-ND DigiKey Electronics
  • SN74AUP1G17DSFR
  • Texas Instruments
  • IC BUFFER NON-INVERT 3.6V 6SON
  • Unit Price $0.51000
  • 296-27272-1-ND
Additional Resources
Standard Package ? 1
Other Names ADL5506ACBZ-R7DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADL5506ACBZ-R7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 618,000 - Factory Stock ?
  • Unit Price: $1.70599
  • Cut Tape (CT) ? : ADL5506ACBZ-R7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,994 - Immediate
    618,000 - Factory Stock ?
  • Unit Price: $3.70000

01:54:41 8/24/2019