Add To Favorites
ADL5391ACPZ-R7 RF IC Frequency Multiplier General Purpose 0Hz ~ 2GHz 16-LFCSP-VQ (3x3)
Product Overview
Digi-Key Part Number ADL5391ACPZ-R7CT-ND
Copy   ADL5391ACPZ-R7CT-ND
Quantity Available 612
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADL5391ACPZ-R7

Copy   ADL5391ACPZ-R7
Description IC MULTIPLIER 2.0GHZ 16LFCSP
Copy   IC MULTIPLIER 2.0GHZ 16LFCSP
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

RF IC Frequency Multiplier General Purpose 0Hz ~ 2GHz 16-LFCSP-VQ (3x3)

Copy   RF IC Frequency Multiplier General Purpose 0Hz ~ 2GHz  16-LFCSP-VQ (3x3)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Frequency Multiplier
Frequency 0Hz ~ 2GHz
RF Type General Purpose
Secondary Attributes -
Package / Case 16-VFQFN Exposed Pad, CSP
Supplier Device Package 16-LFCSP-VQ (3x3)
Base Part Number ADL5391
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • LTC6416IDDB#TRMPBF - Linear Technology/Analog Devices | LTC6416IDDB#TRMPBFCT-ND DigiKey Electronics
  • LTC6416IDDB#TRMPBF
  • Linear Technology/Analog Devices
  • IC OPAMP BUFFER 2GHZ 10DFN
  • Unit Price $9.50000
  • LTC6416IDDB#TRMPBFCT-ND
  • ADL5390ACPZ-REEL7 - Analog Devices Inc. | ADL5390ACPZ-REEL7CT-ND DigiKey Electronics
  • ADL5390ACPZ-REEL7
  • Analog Devices Inc.
  • IC MULTIPLIER VECTOR 24LFCSP
  • Unit Price $16.74000
  • ADL5390ACPZ-REEL7CT-ND
  • AD8368ACPZ-REEL7 - Analog Devices Inc. | AD8368ACPZ-REEL7CT-ND DigiKey Electronics
  • AD8368ACPZ-REEL7
  • Analog Devices Inc.
  • IC OPAMP VGA 800MHZ 24LFCSP
  • Unit Price $11.28000
  • AD8368ACPZ-REEL7CT-ND
  • ADL5391-EVALZ - Analog Devices Inc. | ADL5391-EVALZ-ND DigiKey Electronics
  • ADL5391-EVALZ
  • Analog Devices Inc.
  • IC MULT 2.0GHZ CHIPSCALE
  • Unit Price $323.84000
  • ADL5391-EVALZ-ND
  • AD8436JCPZ-WP - Analog Devices Inc. | AD8436JCPZ-WP-ND DigiKey Electronics
  • AD8436JCPZ-WP
  • Analog Devices Inc.
  • IC CONV TRUE RMS-DC LP 20LFCSP
  • Unit Price $7.33000
  • AD8436JCPZ-WP-ND
Additional Resources
Standard Package ? 1
Other Names ADL5391ACPZ-R7CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.91000 $10.91
10 9.87500 $98.75
100 8.31600 $831.60
500 7.27650 $3,638.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADL5391ACPZ-R7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $6.68250
  • Digi-Reel® ? : ADL5391ACPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 612 - Immediate
  • Unit Price: Digi-Reel®

04:38:44 9/22/2018