Add To Favorites
ADL5386ACPZ-R7 RF Modulator IC 50MHz ~ 2.2GHz 40-VFQFN Exposed Pad, CSP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.44000 $11.44
10 10.35300 $103.53
100 8.71790 $871.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADL5386ACPZ-R7CT-ND
Copy   ADL5386ACPZ-R7CT-ND
Quantity Available 8
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADL5386ACPZ-R7

Copy   ADL5386ACPZ-R7
Description IC QUADRATURE MOD 50MHZ 40LFCSP
Copy   IC QUADRATURE MOD 50MHZ 40LFCSP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

RF Modulator IC 50MHz ~ 2.2GHz 40-VFQFN Exposed Pad, CSP

Copy   RF Modulator IC 50MHz ~ 2.2GHz 40-VFQFN Exposed Pad, CSP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Modulator
LO Frequency -
RF Frequency 50MHz ~ 2.2GHz
P1dB 8.4dBm
Noise Floor -160dBm/Hz
Output Power 2.5dBm
Current - Supply 230mA
Voltage - Supply 4.75 V ~ 5.5 V
Test Frequency 2.15GHz
Package / Case 40-VFQFN Exposed Pad, CSP
Base Part Number ADL5386
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ADL5386-EVALZ - Analog Devices Inc. | ADL5386-EVALZ-ND DigiKey Electronics
  • ADL5386-EVALZ
  • Analog Devices Inc.
  • EVAL BOARD FOR ADL5386
  • Unit Price $111.38000
  • ADL5386-EVALZ-ND
You May Also Be Interested In
  • ADL5386-EVALZ - Analog Devices Inc. | ADL5386-EVALZ-ND DigiKey Electronics
  • ADL5386-EVALZ
  • Analog Devices Inc.
  • EVAL BOARD FOR ADL5386
  • Unit Price $111.38000
  • ADL5386-EVALZ-ND
Additional Resources
Standard Package ? 1
Other Names ADL5386ACPZ-R7CT
ADL5386ACPZR7
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADL5386ACPZ-R7TR-ND
  • Minimum Quantity: 750
  • Quantity Available: 0
  • Unit Price: $7.14151
  • Digi-Reel® ? : ADL5386ACPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8 - Immediate
  • Unit Price: Digi-Reel®

16:50:56 11/13/2018