Add To Favorites
ADL5243ACPZ-R7 RF Amplifier IC General Purpose 100MHz ~ 4GHz 32-LFCSP-VQ (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.77000 $12.77
10 11.55100 $115.51
100 9.72720 $972.72
500 8.51130 $4,255.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADL5243ACPZ-R7CT-ND
Copy   ADL5243ACPZ-R7CT-ND
Quantity Available 1,048
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADL5243ACPZ-R7

Copy   ADL5243ACPZ-R7
Description IC AMP GP 100MHZ-4GHZ 32LFCSP-VQ
Copy   IC AMP GP 100MHZ-4GHZ 32LFCSP-VQ
Detailed Description

RF Amplifier IC General Purpose 100MHz ~ 4GHz 32-LFCSP-VQ (5x5)

Copy   RF Amplifier IC General Purpose 100MHz ~ 4GHz 32-LFCSP-VQ (5x5)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Frequency 100MHz ~ 4GHz
P1dB 24.5dBm
Gain 23dB
Noise Figure 4.1dB
RF Type General Purpose
Voltage - Supply 4.75 V ~ 5.25 V
Current - Supply 89mA
Test Frequency 2.63GHz
Package / Case 32-VFQFN Exposed Pad, CSP
Supplier Device Package 32-LFCSP-VQ (5x5)
Base Part Number ADL5243
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • ADL5611ARKZ-R7 - Analog Devices Inc. | ADL5611ARKZ-R7CT-ND DigiKey Electronics
  • ADL5611ARKZ-R7
  • Analog Devices Inc.
  • IC AMP W-CDMA 30MHZ-6GHZ SOT89-3
  • Unit Price $5.85000
  • ADL5611ARKZ-R7CT-ND
  • ADL5246ACPZN-R7 - Analog Devices Inc. | ADL5246ACPZN-R7CT-ND DigiKey Electronics
  • ADL5246ACPZN-R7
  • Analog Devices Inc.
  • IC AMP GP 600MHZ-3GHZ 32LFCSP-WQ
  • Unit Price $16.22000
  • ADL5246ACPZN-R7CT-ND
  • MAAP-011232-TR0500 - M/A-Com Technology Solutions | 1465-1789-1-ND DigiKey Electronics
  • MAAP-011232-TR0500
  • M/A-Com Technology Solutions
  • IC RF AMP 100MHZ-3GHZ 16QFN
  • Unit Price $14.77000
  • 1465-1789-1-ND
Additional Resources
Standard Package ? 1
Other Names ADL5243ACPZ-R7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADL5243ACPZ-R7TR-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: $7.70070

12:50:22 12/12/2018