Add To Favorites
ADL5202ACPZ-R7 RF Amplifier IC 700MHz 40-LFCSP-WQ (6x6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.90000 $15.90
10 14.75300 $147.53
100 12.72220 $1,272.22
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADL5202ACPZ-R7CT-ND
Copy   ADL5202ACPZ-R7CT-ND
Quantity Available 720
Can ship immediately

Factory Stock ?: 4,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADL5202ACPZ-R7

Copy   ADL5202ACPZ-R7
Description IC RF AMP 700MHZ 40LFCSP-WQ
Copy   IC RF AMP 700MHZ 40LFCSP-WQ
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

RF Amplifier IC 700MHz 40-LFCSP-WQ (6x6)

Copy   RF Amplifier IC  700MHz 40-LFCSP-WQ (6x6)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 700MHz
P1dB 19.5dBm
Gain 20dB
Noise Figure 7.5dB
RF Type -
Voltage - Supply 5V
Current - Supply 210mA
Test Frequency 700MHz
Package / Case 40-WFQFN Exposed Pad, CSP
Supplier Device Package 40-LFCSP-WQ (6x6)
Base Part Number ADL5202
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ADL5202-EVALZ - Analog Devices Inc. | ADL5202-EVALZ-ND DigiKey Electronics
  • ADL5202-EVALZ
  • Analog Devices Inc.
  • EVAL BOARD FOR ADL5202
  • Unit Price $168.75000
  • ADL5202-EVALZ-ND
You May Also Be Interested In
  • ISLA212P50IRZ - Renesas Electronics America Inc. | ISLA212P50IRZ-ND DigiKey Electronics
  • ISLA212P50IRZ
  • Renesas Electronics America Inc.
  • IC ADC 12BIT SRL/SPI 72QFN
  • Unit Price $168.63000
  • ISLA212P50IRZ-ND
  • AD9250BCPZ-250 - Analog Devices Inc. | AD9250BCPZ-250-ND DigiKey Electronics
  • AD9250BCPZ-250
  • Analog Devices Inc.
  • IC ADC 14BIT SPI/SRL 2CH 48LFCSP
  • Unit Price $191.23000
  • AD9250BCPZ-250-ND
  • ADS127L01IPBSR - Texas Instruments | 296-44344-1-ND DigiKey Electronics
  • ADS127L01IPBSR
  • Texas Instruments
  • IC ADC 24BIT 512KSPS SPI 32TQFP
  • Unit Price $13.23000
  • 296-44344-1-ND
  • ADL5601ARKZ-R7 - Analog Devices Inc. | ADL5601ARKZ-R7CT-ND DigiKey Electronics
  • ADL5601ARKZ-R7
  • Analog Devices Inc.
  • IC RF AMP GP 50MHZ-4GHZ SOT89-3
  • Unit Price $5.15000
  • ADL5601ARKZ-R7CT-ND
  • SBR80520LT1G - ON Semiconductor | SBR80520LT1GOSCT-ND DigiKey Electronics
  • SBR80520LT1G
  • ON Semiconductor
  • DIODE SCHOTTKY 20V 500MA SOD123
  • Unit Price $0.44000
  • SBR80520LT1GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names ADL5202ACPZ-R7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADL5202ACPZ-R7TR-ND
  • Minimum Quantity: 750
  • Quantity Available: 4,500 - Factory Stock ?
  • Unit Price: $11.16901
  • Digi-Reel® ? : ADL5202ACPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 720 - Immediate
    4,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

23:44:57 2/22/2019