Add To Favorites
ADG901BCPZ-500RL7 RF Switch IC General Purpose SPST 2.5GHz 50 Ohm 8-LFCSP-WD (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.69000 $3.69
10 3.29600 $32.96
100 2.70270 $270.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADG901BCPZ-500RL7CT-ND
Copy   ADG901BCPZ-500RL7CT-ND
Quantity Available 181
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADG901BCPZ-500RL7

Copy   ADG901BCPZ-500RL7
Description IC SWITCH SPST 1.65-2.75V 8LFCSP
Copy   IC SWITCH SPST 1.65-2.75V 8LFCSP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

RF Switch IC General Purpose SPST 2.5GHz 50 Ohm 8-LFCSP-WD (3x3)

Copy   RF Switch IC General Purpose SPST 2.5GHz 50 Ohm 8-LFCSP-WD (3x3)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type General Purpose
Topology Absorptive
Circuit SPST
Frequency Range DC ~ 2.5GHz
Isolation 40dB
Insertion Loss 0.8dB
Test Frequency 1GHz
P1dB 17dBm
IIP3 36dBm
Features -
Impedance 50 Ohm
Voltage - Supply 1.65 V ~ 2.75 V
Operating Temperature -40°C ~ 85°C
Package / Case 8-WFDFN Exposed Pad, CSP
Supplier Device Package 8-LFCSP-WD (3x3)
Base Part Number ADG901
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • EVAL-ADG901EBZ - Analog Devices Inc. | EVAL-ADG901EBZ-ND DigiKey Electronics
  • EVAL-ADG901EBZ
  • Analog Devices Inc.
  • BOARD EVALUATION FOR ADG901
  • Unit Price $56.98000
  • EVAL-ADG901EBZ-ND
You May Also Be Interested In
  • AM26LV32EIPWR - Texas Instruments | 296-24696-1-ND DigiKey Electronics
  • AM26LV32EIPWR
  • Texas Instruments
  • IC RCVR DIFF QUAD LV HS 16TSSOP
  • Unit Price $1.89000
  • 296-24696-1-ND
  • ADA4930-2YCPZ-R7 - Analog Devices Inc. | ADA4930-2YCPZ-R7CT-ND DigiKey Electronics
  • ADA4930-2YCPZ-R7
  • Analog Devices Inc.
  • IC OPAMP DIFF 1.35GHZ 24LFCSP
  • Unit Price $13.61000
  • ADA4930-2YCPZ-R7CT-ND
  • CHS-01TA - Nidec Copal Electronics | 563-1003-1-ND DigiKey Electronics
  • CHS-01TA
  • Nidec Copal Electronics
  • SWITCH SLIDE DIP SPST 100MA 6V
  • Unit Price $1.07000
  • 563-1003-1-ND
  • AM26LV31EIPWR - Texas Instruments | 296-24692-1-ND DigiKey Electronics
  • AM26LV31EIPWR
  • Texas Instruments
  • IC DVR DIFF QUAD LV HS 16TSSOP
  • Unit Price $1.57000
  • 296-24692-1-ND
  • SN74LV1T126DBVR - Texas Instruments | 296-37174-1-ND DigiKey Electronics
  • SN74LV1T126DBVR
  • Texas Instruments
  • IC BUF NON-INVERT 5.5V SOT23-5
  • Unit Price $0.47000
  • 296-37174-1-ND
Additional Resources
Standard Package ? 1
Other Names ADG901BCPZ-500RL7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADG901BCPZ-500RL7TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $2.12480
  • Digi-Reel® ? : ADG901BCPZ-500RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 181 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

21:05:13 1/15/2019