USD
Favorite

ADG819BCBZ-REEL7 1 Circuit IC Switch 2:1 600mOhm 6-WLCSP
Price & Procurement
3,564 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.89000 $2.89
10 2.59700 $25.97
25 2.45000 $61.25
100 1.96000 $196.00
250 1.71500 $428.75
500 1.66600 $833.00
1,000 1.42100 $1,421.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : ADG819BCBZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,564 - Immediate
  • Unit Price: $2.89000

ADG819BCBZ-REEL7

Datasheet
Digi-Key Part Number ADG819BCBZ-REEL7DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADG819BCBZ-REEL7
Copy  
Description IC SWITCH SPDT 6WLCSP
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1 Circuit IC Switch 2:1 600mOhm 6-WLCSP

Copy  
Documents & Media
Datasheets ADG819
Other Related Documents Tape and Reel Packaging
Featured Product Analog Devices IoT and the Intelligence of Things
HTML Datasheet ADG819
EDA / CAD Models ADG819BCBZ-REEL7 by Ultra Librarian
Online Catalog Analog Switches, Multiplexers, Demultiplexers
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 1
On-State Resistance (Max) 600mOhm
Channel-to-Channel Matching (ΔRon) 60mOhm
Voltage - Supply, Single (V+) 1.8V ~ 5.5V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 45ns, 16ns
-3db Bandwidth 17MHz
Charge Injection 20pC
Channel Capacitance (CS(off), CD(off)) 80pF
Current - Leakage (IS(off)) (Max) 250pA
Crosstalk -72dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-WFBGA, WLCSP
Supplier Device Package 6-WLCSP
Base Part Number ADG819
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ADG749BKSZ-REEL7

IC SWITCH SPDT SC70-6

Analog Devices Inc.

$2.15000 Details

TS5A3159ADBVR

IC SWITCH SPDT SOT23-6

Texas Instruments

$0.68000 Details

BAT30KFILM

DIODE SCHOTTKY 30V 300MA SOD523

STMicroelectronics

$0.47000 Details

QBLP595-IW-2897

LED WHITE DIFFUSED 0402 SMD

QT Brightek (QTB)

$0.41000 Details

PESD3V3L5UF,115

TVS DIODE 3.3V 12V 6XSON SOT886

Nexperia USA Inc.

$0.42000 Details

RB521CS30L,315

DIODE SCHOTTKY 30V 100MA SOD882

Nexperia USA Inc.

$0.26000 Details
Additional Resources
Standard Package 1
Other Names ADG819BCBZ-REEL7DKR