Add To Favorites
Product Overview
Digi-Key Part Number ADG811YCPZ-REEL7CT-ND
Quantity Available 1,475
Can ship immediately

Factory Stock ?: 12,000
Manufacturer

Manufacturer Part Number

ADG811YCPZ-REEL7

Description IC SWITCH QUAD SPST 16LFCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

4 Circuit IC Switch 1:1 650 mOhm 16-LFCSP-VQ (3x3)

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPST - NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 650 mOhm
Channel-to-Channel Matching (ΔRon) 40 mOhm
Voltage - Supply, Single (V+) 1.65 V ~ 3.6 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 25ns, 5ns
-3db Bandwidth 90MHz
Charge Injection 30pC
Channel Capacitance (CS(off), CD(off)) 30pF, 35pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -90dB @ 100kHz
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 16-VFQFN Exposed Pad, CSP
Supplier Device Package 16-LFCSP-VQ (3x3)
Base Part Number ADG811
 
Additional Resources
Standard Package ? 1
Other Names ADG811YCPZ-REEL7CT
ADG811YCPZREEL7

22:19:27 4/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.11000 $4.11
10 3.68900 $36.89
100 3.02260 $302.26
500 2.57308 $1,286.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADG811YCPZ-REEL7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 12,000 - Factory Stock ?
  • Unit Price: $2.10686
  • Digi-Reel® ? : ADG811YCPZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,475 - Immediate
    12,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback