Add To Favorites
ADG795ABCPZ-REEL 5 Circuit IC Switch 2:1 4 Ohm 24-LFCSP-VQ (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.95000 $2.95
10 2.64800 $26.48
100 2.12810 $212.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADG795ABCPZ-REELCT-ND
Copy   ADG795ABCPZ-REELCT-ND
Quantity Available 344
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADG795ABCPZ-REEL

Copy   ADG795ABCPZ-REEL
Description IC MUX/DEMUX 2X1 24LFCSP
Copy   IC MUX/DEMUX 2X1 24LFCSP
Detailed Description

5 Circuit IC Switch 2:1 4 Ohm 24-LFCSP-VQ (4x4)

Copy   5 Circuit IC Switch 2:1 4 Ohm 24-LFCSP-VQ (4x4)
Documents & Media
Datasheets ADG795A/G
Featured Product Analog Devices IoT and the Intelligence of Things
PCN Obsolescence/ EOL ADG79xx Family 17/Aug/2010
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 5
On-State Resistance (Max) 4 Ohm
Channel-to-Channel Matching (ΔRon) 150 mOhm
Voltage - Supply, Single (V+) 3V, 5V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 250ns, 240ns
-3db Bandwidth 325MHz
Charge Injection 5pC
Channel Capacitance (CS(off), CD(off)) 10pF, 13pF
Current - Leakage (IS(off)) (Max) 250pA (Typ)
Crosstalk -70dB @ 10MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 24-VFQFN Exposed Pad, CSP
Supplier Device Package 24-LFCSP-VQ (4x4)
Base Part Number ADG795
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • TS3A27518ERTWR - Texas Instruments | 296-25415-1-ND DigiKey Electronics
  • TS3A27518ERTWR
  • Texas Instruments
  • IC MUX/DEMUX 6X1 24WQFN
  • Unit Price $2.41000
  • 296-25415-1-ND
Additional Resources
Standard Package ? 1
Other Names ADG795ABCPZ-REELCT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : ADG795ABCPZ-REELDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 344 - Immediate
  • Unit Price: Digi-Reel®

17:35:08 1/16/2019