USD
Favorite

ADG779BKSZ-REEL 1 Circuit IC Switch 2:1 5Ohm SC-70-6
Price & Procurement
35,929 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.04000 $2.04
10 1.82900 $18.29
25 1.72520 $43.13
100 1.46990 $146.99
250 1.38020 $345.05
500 1.20768 $603.84
1,000 1.00065 $1,000.65
2,500 0.96614 $2,415.35

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ADG779BKSZ-REELTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.93800
  • Cut Tape (CT)  : ADG779BKSZ-REELCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 35,929 - Immediate
  • Unit Price: $2.04000
  • Tape & Reel (TR)  : ADG779BKSZ-REEL7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.93800
  • Cut Tape (CT)  : ADG779BKSZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,536 - Immediate
  • Unit Price: $2.04000
  • Digi-Reel®  : ADG779BKSZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,536 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : ADG779BKSZ-R2TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 751 - Immediate
  • Unit Price: $1.60000
  • Cut Tape (CT)  : ADG779BKSZ-R2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 751 - Immediate
  • Unit Price: $2.43000
  • Digi-Reel®  : ADG779BKSZ-R2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 751 - Immediate
  • Unit Price: Digi-Reel®

ADG779BKSZ-REEL

Datasheet
Digi-Key Part Number ADG779BKSZ-REELDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADG779BKSZ-REEL
Copy  
Description IC SWITCH SPDT SC70-6
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1 Circuit IC Switch 2:1 5Ohm SC-70-6

Copy  
Documents & Media
Datasheets ADG779
Product Training Modules Switch Fundamentals
Featured Product Analog Devices IoT and the Intelligence of Things
EDA / CAD Models Download from Ultra Librarian
Online Catalog Analog Switches, Multiplexers, Demultiplexers
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 1
On-State Resistance (Max) 5Ohm
Channel-to-Channel Matching (ΔRon) 100mOhm
Voltage - Supply, Single (V+) 1.8V ~ 5.5V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 14ns, 3ns (Typ)
-3db Bandwidth 200MHz
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 7pF
Current - Leakage (IS(off)) (Max) 10pA (Typ)
Crosstalk -82dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
Mounting Type Surface Mount
Base Part Number ADG779
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ADG779BKSZ-REEL7

IC SWITCH SPDT SC70-6

Analog Devices Inc.

$2.04000 Details

ADG779BKSZ-R2

IC SWITCH SPDT SC70-6

Analog Devices Inc.

$2.43000 Details

MAX4730EXT+T

IC SWITCH SPDT SC70-6

Maxim Integrated

$2.08000 Details

TS5A4624DCKR

IC SWITCH SPDT SC70-6

Texas Instruments

$0.61000 Details
Additional Resources
Standard Package 1
Other Names ADG779BKSZ-REELDKR