USD
Favorite

ADG749BKSZ-REEL7 1 Circuit IC Switch 2:1 5Ohm SC-70-6
Price & Procurement
12,463 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.15000 $2.15
10 1.93500 $19.35
25 1.82520 $45.63
100 1.46000 $146.00
250 1.27752 $319.38
500 1.24100 $620.50
1,000 1.05850 $1,058.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ADG749BKSZ-REEL7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $1.05850
  • Cut Tape (CT)  : ADG749BKSZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,463 - Immediate
  • Unit Price: $2.15000
  • Tape & Reel (TR)  : ADG749BKSZ-REELTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $1.05850
  • Cut Tape (CT)  : ADG749BKSZ-REELCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,733 - Immediate
  • Unit Price: $2.15000
  • Digi-Reel®  : ADG749BKSZ-REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,733 - Immediate
  • Unit Price: Digi-Reel®

ADG749BKSZ-REEL7

Datasheet
Digi-Key Part Number ADG749BKSZ-REEL7DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADG749BKSZ-REEL7
Copy  
Description IC SWITCH SPDT SC70-6
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1 Circuit IC Switch 2:1 5Ohm SC-70-6

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 1
On-State Resistance (Max) 5Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 1.8V ~ 5.5V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 7ns, 3ns (Typ)
-3db Bandwidth 200MHz
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 7pF
Current - Leakage (IS(off)) (Max) 250pA
Crosstalk -82dB @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
Base Part Number ADG749
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC1G3157DCKR

IC SWITCH SPDT SC70-6

Texas Instruments

$0.37000 Details

SN74LVC1G32DCKR

IC GATE OR 1CH 2-INP SC70-5

Texas Instruments

$0.26000 Details

ADCMP608BKSZ-REEL7

IC COMPARATOR TTL/CMOS SC70-6

Analog Devices Inc.

$1.92000 Details

EVP-BB2A9B000

SWITCH TACTILE SPST-NO 0.02A 15V

Panasonic Electronic Components

$0.53000 Details

TS12A12511DCNR

IC SWITCH SGL SPDT ANLG SOT23-8

Texas Instruments

$1.62000 Details

TS5A3159ADBVR

IC SWITCH SPDT SOT23-6

Texas Instruments

$0.68000 Details
Additional Resources
Standard Package 1
Other Names ADG749BKSZ-REEL7DKR