USD
Favorite

ADG729BRUZ-REEL7 2 Circuit IC Switch 4:1 4.5Ohm 16-TSSOP
Price & Procurement
1,018 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.70000 $5.70
10 5.12300 $51.23
25 4.84360 $121.09
100 3.98250 $398.25
250 3.57348 $893.37
500 3.44432 $1,722.16

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : ADG729BRUZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,018 - Immediate
  • Unit Price: $5.70000
  • Tube  : ADG729BRUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 10 - Immediate
  • Unit Price: $5.54000

ADG729BRUZ-REEL7

Datasheet
Digi-Key Part Number ADG729BRUZ-REEL7DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADG729BRUZ-REEL7
Copy  
Description IC MUX/DEMUX DUAL 4X1 16TSSOP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2 Circuit IC Switch 4:1 4.5Ohm 16-TSSOP

Copy  
Documents & Media
Datasheets ADG728,729
Product Training Modules Switch Fundamentals
Featured Product Analog Devices IoT and the Intelligence of Things
EDA / CAD Models Download from Ultra Librarian
Online Catalog Analog Switches, Multiplexers, Demultiplexers
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Circuit SP4T
Multiplexer/Demultiplexer Circuit 4:1
Number of Circuits 2
On-State Resistance (Max) 4.5Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 2.7V ~ 5.5V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 95ns, 85ns (Typ)
-3db Bandwidth 100MHz
Charge Injection 3pC
Channel Capacitance (CS(off), CD(off)) 13pF, 42pF
Current - Leakage (IS(off)) (Max) 100pA
Crosstalk -75dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number ADG729
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ADG729BRUZ

IC MUX/DEMUX DUAL 4X1 16TSSOP

Analog Devices Inc.

$5.54000 Details
Additional Resources
Standard Package 1
Other Names ADG729BRUZ-REEL7DKR