ADG719BRT-REEL7 1 Circuit IC Switch 2:1 4 Ohm SOT-23-6
Product Overview
Digi-Key Part Number ADG719BRT-REEL7CT-ND
Copy   ADG719BRT-REEL7CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADG719BRT-REEL7

Copy   ADG719BRT-REEL7
Description IC SWITCH SPDT SOT23-6
Copy   IC SWITCH SPDT SOT23-6
Detailed Description

1 Circuit IC Switch 2:1 4 Ohm SOT-23-6

Copy   1 Circuit IC Switch 2:1 4 Ohm SOT-23-6
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
ADG719BRTZ-REEL7CT-ND ADG719BRTZ-REEL7 Analog Devices Inc. Cut Tape (CT) ? 6,162 - Immediate
$2.19000 1 Not applicable
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 1
On-State Resistance (Max) 4 Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 1.8 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 7ns, 3ns (Typ)
-3db Bandwidth 200MHz
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 7pF
Current - Leakage (IS(off)) (Max) 250pA
Crosstalk -82dB @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number ADG719
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ADG719BRT-REEL7CT

08:55:30 12/11/2018