ADG633YRUZ 3 Circuit IC Switch 2:1 75Ohm 16-TSSOP
Price & Procurement
0
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 2.81000 $2.81
10 2.52800 $25.28
25 2.38480 $59.62
100 2.03200 $203.20
250 1.90800 $477.00
500 1.66950 $834.75
1,000 1.48500 $1,485.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

ADG633YRUZ

Datasheet
Digi-Key Part Number ADG633YRUZ-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADG633YRUZ
Copy  
Description IC SWITCH TRIPLE SPDT 16TSSOP
Copy  
Manufacturer Standard Lead Time 48 Weeks
Detailed Description

3 Circuit IC Switch 2:1 75Ohm 16-TSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Tube 
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 3
On-State Resistance (Max) 75Ohm
Channel-to-Channel Matching (ΔRon) 800mOhm
Voltage - Supply, Single (V+) 2V ~ 12V
Voltage - Supply, Dual (V±) ±2V ~ 6V
Switch Time (Ton, Toff) (Max) 95ns, 40ns
-3db Bandwidth 580MHz
Charge Injection 2pC
Channel Capacitance (CS(off), CD(off)) 4pF, 7pF
Current - Leakage (IS(off)) (Max) 200pA
Crosstalk -90dB @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number ADG633
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 96