Add To Favorites
ADG5462FBRUZ-RL7
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.15000 $10.15
10 9.17000 $91.70
25 8.74360 $218.59
100 7.59210 $759.21
250 7.25088 $1,812.72
500 6.61110 $3,305.55

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number ADG5462FBRUZ-RL7DKR-ND
Copy   ADG5462FBRUZ-RL7DKR-ND
Quantity Available 606
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADG5462FBRUZ-RL7

Copy   ADG5462FBRUZ-RL7
Description IC CHANNEL PROTECTOR QD 16TSSOP
Copy   IC CHANNEL PROTECTOR QD 16TSSOP
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Clamping -
Technology Mixed Technology
Number of Circuits 4
Applications General Purpose
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number ADG5462
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ADG5462FBRUZ-RL7DKR
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : ADG5462FBRUZ-RL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 606 - Immediate
  • Unit Price: $10.15000
  • Tube ? : ADG5462FBRUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 99 - Immediate
  • Unit Price: $9.86000

09:56:00 6/19/2019