ADG465BRMZ-REEL7
Product Overview
Digi-Key Part Number ADG465BRMZ-REEL7DKR-ND
Copy   ADG465BRMZ-REEL7DKR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADG465BRMZ-REEL7

Copy   ADG465BRMZ-REEL7
Description IC CHANNEL PROTECTOR SGL 8-MSOP
Copy   IC CHANNEL PROTECTOR SGL 8-MSOP
Documents & Media
Datasheets ADG465
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Obsolete
Voltage - Clamping ±40V
Technology Mixed Technology
Number of Circuits 1
Applications General Purpose
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number ADG465
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ADG465BRMZ-REEL7DKR

12:26:37 6/20/2019