Add To Favorites
ADG2188BCPZ-HS-RL7 Telecommunications, Ultrasound Switch IC 1 Channel 32-LFCSP-VQ (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.50000 $11.50
10 10.38600 $103.86
100 8.59860 $859.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADG2188BCPZ-HS-RL7CT-ND
Copy   ADG2188BCPZ-HS-RL7CT-ND
Quantity Available 1,210
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADG2188BCPZ-HS-RL7

Copy   ADG2188BCPZ-HS-RL7
Description IC CROSSPOINT SWITCH 8X8 32LFCSP
Copy   IC CROSSPOINT SWITCH 8X8 32LFCSP
Detailed Description

Telecommunications, Ultrasound Switch IC 1 Channel 32-LFCSP-VQ (5x5)

Copy   Telecommunications, Ultrasound Switch IC 1 Channel 32-LFCSP-VQ (5x5)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Applications Telecommunications, Ultrasound
Multiplexer/Demultiplexer Circuit 8:8
Switch Circuit -
Number of Channels 1
On-State Resistance (Max) 50 Ohm
Voltage - Supply, Single (V+) 12V
Voltage - Supply, Dual (V±) ±5V
-3db Bandwidth 210MHz
Features I²C
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 32-VFQFN Exposed Pad, CSP
Supplier Device Package 32-LFCSP-VQ (5x5)
Base Part Number ADG2188
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • EVAL-ADG2188EBZ - Analog Devices Inc. | EVAL-ADG2188EBZ-ND DigiKey Electronics
  • EVAL-ADG2188EBZ
  • Analog Devices Inc.
  • BOARD EVAL FOR ADG2188
  • Unit Price $56.98000
  • EVAL-ADG2188EBZ-ND
Additional Resources
Standard Package ? 1
Other Names ADG2188BCPZ-HS-RL7CT
ADG2188BCPZHSRL7
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : ADG2188BCPZ-HS-RL7DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,210 - Immediate
  • Unit Price: Digi-Reel®

23:26:26 1/23/2019