Add To Favorites
ADG2108YCPZ-REEL7 Telecommunications, Ultrasound Switch IC 1 Channel 32-LFCSP-VQ (5x5)
Product Overview
Digi-Key Part Number ADG2108YCPZ-REEL7CT-ND
Copy   ADG2108YCPZ-REEL7CT-ND
Quantity Available 1,318
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADG2108YCPZ-REEL7

Copy   ADG2108YCPZ-REEL7
Description IC CROSSPOINT SWIT 8X10 32LFCSP
Copy   IC CROSSPOINT SWIT 8X10 32LFCSP
Detailed Description

Telecommunications, Ultrasound Switch IC 1 Channel 32-LFCSP-VQ (5x5)

Copy   Telecommunications, Ultrasound Switch IC 1 Channel 32-LFCSP-VQ (5x5)
Documents & Media
Datasheets ADG2108
Product Training Modules Switch Fundamentals
Featured Product Analog Devices IoT and the Intelligence of Things
PCN Design/Specification ADG21xx Inteface 12/Apr/2010
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Applications Telecommunications, Ultrasound
Multiplexer/Demultiplexer Circuit 10:8
Switch Circuit -
Number of Channels 1
On-State Resistance (Max) 50 Ohm
Voltage - Supply, Single (V+) 12V
Voltage - Supply, Dual (V±) ±5V
-3db Bandwidth 210MHz
Features I²C
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 32-VFQFN Exposed Pad, CSP
Supplier Device Package 32-LFCSP-VQ (5x5)
Base Part Number ADG2108
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • Photo Not Available
  • EVAL-ADG2108EBZ
  • Analog Devices Inc.
  • BOARD EVAL FOR ADG2108
  • Unit Price $56.98000
  • EVAL-ADG2108EBZ-ND
Additional Resources
Standard Package ? 1
Other Names ADG2108YCPZ-REEL7CT
ADG2108YCPZREEL7
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.05000 $12.05
10 11.07300 $110.73
100 9.35150 $935.15
500 8.31880 $4,159.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : ADG2108YCPZ-REEL7DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,318 - Immediate
  • Unit Price: Digi-Reel®

16:43:22 9/24/2018