USD
Favorite

ADG1611BCPZ-REEL7 4 Circuit IC Switch 1:1 1.1Ohm 16-LFCSP-VQ (4x4)
Price & Procurement
14,288 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.77000 $4.77
10 4.28400 $42.84
25 4.05000 $101.25
100 3.33000 $333.00
250 2.98800 $747.00
500 2.88000 $1,440.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ADG1611BCPZ-REEL7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 13,500 - Immediate
  • Unit Price: $2.61000
  • Cut Tape (CT)  : ADG1611BCPZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,288 - Immediate
  • Unit Price: $4.77000
  • Tape & Reel (TR)  : ADG1611BCPZ-REEL-ND
  • Minimum Quantity: 5,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $2.61000

ADG1611BCPZ-REEL7

Datasheet
Digi-Key Part Number ADG1611BCPZ-REEL7DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADG1611BCPZ-REEL7
Copy  
Description IC SWITCH QUAD SPST 16LFCSP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

4 Circuit IC Switch 1:1 1.1Ohm 16-LFCSP-VQ (4x4)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Circuit SPST - NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 1.1Ohm
Channel-to-Channel Matching (ΔRon) 30mOhm
Voltage - Supply, Single (V+) 3.3V ~ 16V
Voltage - Supply, Dual (V±) ±3.3V ~ 8V
Switch Time (Ton, Toff) (Max) 156ns, 87ns
-3db Bandwidth 38MHz
Charge Injection 170pC
Channel Capacitance (CS(off), CD(off)) 60pF, 60pF
Current - Leakage (IS(off)) (Max) 300pA
Crosstalk -110dB @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 16-VQFN Exposed Pad, CSP
Supplier Device Package 16-LFCSP-VQ (4x4)
Base Part Number ADG1611
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

EVAL-CN0276-SDPZ

BOARD EVAL CN0276-SDPZ

Analog Devices Inc.

$141.38000 Details
You May Also Be Interested In

ADG1604BCPZ-REEL7

IC MULTIPLEXER 4X1 16LFCSP

Analog Devices Inc.

$4.98000 Details

ADG749BKSZ-REEL7

IC SWITCH SPDT SC70-6

Analog Devices Inc.

$2.15000 Details

74LVC1T45GM-Q100X

SINGLE DUAL-SUPPLY VOLTAGE LEVEL

Nexperia USA Inc.

$0.48000 Details

ADG714BRUZ-REEL7

IC SWITCH OCTAL SPST 24TSSOP

Analog Devices Inc.

$5.17000 Details

AK5704EN

IC ADC 4CH 32BIT W/MIC-AMP 28QFN

AKM Semiconductor Inc.

$2.36000 Details

74HC4053BQ,115

IC MUX/DEMUX TRIPLE 2X1 16DHVQFN

Nexperia USA Inc.

$0.45000 Details
Additional Resources
Standard Package 1
Other Names ADG1611BCPZ-REEL7DKR