Add To Favorites
ADG1433YRUZ-REEL7 3 Circuit IC Switch 2:1 4.7 Ohm 16-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.81000 $6.81
10 6.15600 $61.56
100 5.09690 $509.69
500 4.43828 $2,219.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADG1433YRUZ-REEL7CT-ND
Copy   ADG1433YRUZ-REEL7CT-ND
Quantity Available 5,652
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADG1433YRUZ-REEL7

Copy   ADG1433YRUZ-REEL7
Description IC SWITCH TRIPLE SPDT 16TSSOP
Copy   IC SWITCH TRIPLE SPDT 16TSSOP
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

3 Circuit IC Switch 2:1 4.7 Ohm 16-TSSOP

Copy   3 Circuit IC Switch 2:1 4.7 Ohm 16-TSSOP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 3
On-State Resistance (Max) 4.7 Ohm
Channel-to-Channel Matching (ΔRon) 500 mOhm
Voltage - Supply, Single (V+) 5 V ~ 16.5 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 16.5 V
Switch Time (Ton, Toff) (Max) 170ns, 75ns
-3db Bandwidth 200MHz
Charge Injection -50pC
Channel Capacitance (CS(off), CD(off)) 12pF, 22pF
Current - Leakage (IS(off)) (Max) 300pA
Crosstalk -70dB @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number ADG1433
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AD8479ARZ - Analog Devices Inc. | AD8479ARZ-ND DigiKey Electronics
  • AD8479ARZ
  • Analog Devices Inc.
  • IC OPAMP GP 130KHZ RRO 8SOIC
  • Unit Price $6.97000
  • AD8479ARZ-ND
  • ADG1433YRUZ - Analog Devices Inc. | ADG1433YRUZ-ND DigiKey Electronics
  • ADG1433YRUZ
  • Analog Devices Inc.
  • IC SWITCH TRIPLE SPDT 16TSSOP
  • Unit Price $6.62000
  • ADG1433YRUZ-ND
  • AD8675ARZ - Analog Devices Inc. | AD8675ARZ-ND DigiKey Electronics
  • AD8675ARZ
  • Analog Devices Inc.
  • IC OPAMP GP 10MHZ RRO 8SOIC
  • Unit Price $3.26000
  • AD8675ARZ-ND
  • AD5734RBREZ - Analog Devices Inc. | AD5734RBREZ-ND DigiKey Electronics
  • AD5734RBREZ
  • Analog Devices Inc.
  • IC DAC 14BIT DSP/SRL 24TSSOP
  • Unit Price $23.10000
  • AD5734RBREZ-ND
  • ADG1233YRUZ - Analog Devices Inc. | ADG1233YRUZ-ND DigiKey Electronics
  • ADG1233YRUZ
  • Analog Devices Inc.
  • IC SWITCH TRIPLE SPDT 16TSSOP
  • Unit Price $5.97000
  • ADG1233YRUZ-ND
Additional Resources
Standard Package ? 1
Other Names ADG1433YRUZ-REEL7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADG1433YRUZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $3.75300
  • Tube ? : ADG1433YRUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 820 - Immediate
  • Unit Price: $6.62000
  • Tape & Reel (TR) ? : ADG1433YRUZ-REELTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.61400

10:59:09 12/14/2018