ADG1422BCPZ-REEL7 2 Circuit IC Switch 1:1 2.4 Ohm 10-LFCSP-WD (3x3)
Product Overview
Digi-Key Part Number ADG1422BCPZ-REEL7CT-ND
Copy   ADG1422BCPZ-REEL7CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADG1422BCPZ-REEL7

Copy   ADG1422BCPZ-REEL7
Description IC SW SPST 2.1OHM RON 10LFCSP
Copy   IC SW SPST 2.1OHM RON 10LFCSP
Detailed Description

2 Circuit IC Switch 1:1 2.4 Ohm 10-LFCSP-WD (3x3)

Copy   2 Circuit IC Switch 1:1 2.4 Ohm 10-LFCSP-WD (3x3)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Switch Circuit SPST - NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 2
On-State Resistance (Max) 2.4 Ohm
Channel-to-Channel Matching (ΔRon) 20 mOhm
Voltage - Supply, Single (V+) 5 V ~ 16.5 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 16.5 V
Switch Time (Ton, Toff) (Max) 145ns, 145ns
-3db Bandwidth 180MHz
Charge Injection -5pC
Channel Capacitance (CS(off), CD(off)) 18pF, 22pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -74dB @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 10-WFDFN Exposed Pad, CSP
Supplier Device Package 10-LFCSP-WD (3x3)
Base Part Number ADG1422
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names ADG1422BCPZ-REEL7CT
ADG1422BCPZREEL7
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADG1422BCPZ-REEL7TR-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 4,500 - Factory Stock ?
  • Unit Price: $2.33800

13:23:55 1/20/2019