Add To Favorites
ADG1421BCPZ-REEL7 2 Circuit IC Switch 1:1 2.4 Ohm 10-LFCSP-WD (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.56000 $4.56
10 4.09400 $40.94
100 3.35420 $335.42
500 2.85536 $1,427.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADG1421BCPZ-REEL7CT-ND
Copy   ADG1421BCPZ-REEL7CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADG1421BCPZ-REEL7

Copy   ADG1421BCPZ-REEL7
Description IC SW SPST 2.1OHM RON 10LFCSP
Copy   IC SW SPST 2.1OHM RON 10LFCSP
Detailed Description

2 Circuit IC Switch 1:1 2.4 Ohm 10-LFCSP-WD (3x3)

Copy   2 Circuit IC Switch 1:1 2.4 Ohm 10-LFCSP-WD (3x3)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 2
On-State Resistance (Max) 2.4 Ohm
Channel-to-Channel Matching (ΔRon) 20 mOhm
Voltage - Supply, Single (V+) 5 V ~ 16.5 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 16.5 V
Switch Time (Ton, Toff) (Max) 145ns, 145ns
-3db Bandwidth 180MHz
Charge Injection -5pC
Channel Capacitance (CS(off), CD(off)) 18pF, 22pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -74dB @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 10-WFDFN Exposed Pad, CSP
Supplier Device Package 10-LFCSP-WD (3x3)
Base Part Number ADG1421
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • ADG1423BCPZ-REEL7 - Analog Devices Inc. | ADG1423BCPZ-REEL7CT-ND DigiKey Electronics
  • ADG1423BCPZ-REEL7
  • Analog Devices Inc.
  • IC SW SPST 2.1OHM RON 10LFCSP
  • Unit Price $4.56000
  • ADG1423BCPZ-REEL7CT-ND
  • LTC6990HS6#TRMPBF - Linear Technology/Analog Devices | LTC6990HS6#TRMPBFCT-ND DigiKey Electronics
  • LTC6990HS6#TRMPBF
  • Linear Technology/Analog Devices
  • IC OSC SILICON PROG TSOT23-6
  • Unit Price $5.40000
  • LTC6990HS6#TRMPBFCT-ND
  • ADG1221BRMZ-REEL7 - Analog Devices Inc. | ADG1221BRMZ-REEL7CT-ND DigiKey Electronics
  • ADG1221BRMZ-REEL7
  • Analog Devices Inc.
  • IC SWITCH DUAL SPST 10MSOP
  • Unit Price $3.79000
  • ADG1221BRMZ-REEL7CT-ND
  • ADG1406BCPZ-REEL7 - Analog Devices Inc. | ADG1406BCPZ-REEL7CT-ND DigiKey Electronics
  • ADG1406BCPZ-REEL7
  • Analog Devices Inc.
  • IC MULTIPLEXER 16X1 32LFCSP
  • Unit Price $10.71000
  • ADG1406BCPZ-REEL7CT-ND
Additional Resources
Standard Package ? 1
Other Names ADG1421BCPZ-REEL7CT
ADG1421BCPZREEL7
Alternate Package | This part is also available in the following packaging:

07:50:13 12/18/2018