Add To Favorites
ADG1221BRMZ-REEL7 2 Circuit IC Switch 1:1 200 Ohm 10-MSOP
Product Overview
Digi-Key Part Number ADG1221BRMZ-REEL7CT-ND
Copy   ADG1221BRMZ-REEL7CT-ND
Quantity Available 4,471
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADG1221BRMZ-REEL7

Copy   ADG1221BRMZ-REEL7
Description IC SWITCH DUAL SPST 10MSOP
Copy   IC SWITCH DUAL SPST 10MSOP
Detailed Description

2 Circuit IC Switch 1:1 200 Ohm 10-MSOP

Copy   2 Circuit IC Switch 1:1 200 Ohm 10-MSOP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 2
On-State Resistance (Max) 200 Ohm
Channel-to-Channel Matching (ΔRon) 2.5 Ohm
Voltage - Supply, Single (V+) 5 V ~ 16.5 V
Voltage - Supply, Dual (V±) ±5 V ~ 16.5 V
Switch Time (Ton, Toff) (Max) 130ns, 105ns
-3db Bandwidth 960MHz
Charge Injection 0.1pC
Channel Capacitance (CS(off), CD(off)) 2.2pF, 2.2pF
Current - Leakage (IS(off)) (Max) 100pA
Crosstalk -90dB @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
Base Part Number ADG1221
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ADG1211YRUZ - Analog Devices Inc. | ADG1211YRUZ-ND DigiKey Electronics
  • ADG1211YRUZ
  • Analog Devices Inc.
  • IC SWITCH QUAD SPST 16TSSOP
  • Unit Price $5.62000
  • ADG1211YRUZ-ND
  • ADG1221BRMZ - Analog Devices Inc. | ADG1221BRMZ-ND DigiKey Electronics
  • ADG1221BRMZ
  • Analog Devices Inc.
  • IC SWITCH DUAL SPST 10MSOP
  • Unit Price $3.68000
  • ADG1221BRMZ-ND
  • ADG1219BRJZ-REEL7 - Analog Devices Inc. | ADG1219BRJZ-REEL7CT-ND DigiKey Electronics
  • ADG1219BRJZ-REEL7
  • Analog Devices Inc.
  • IC SWITCH SPDT SOT23-8
  • Unit Price $4.26000
  • ADG1219BRJZ-REEL7CT-ND
  • ADG5421BRMZ-RL7 - Analog Devices Inc. | ADG5421BRMZ-RL7CT-ND DigiKey Electronics
  • ADG5421BRMZ-RL7
  • Analog Devices Inc.
  • IC ANLG SWITCH DUAL SPST 10MSOP
  • Unit Price $5.38000
  • ADG5421BRMZ-RL7CT-ND
Additional Resources
Standard Package ? 1
Other Names ADG1221BRMZ-REEL7CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.79000 $3.79
10 3.40700 $34.07
100 2.79180 $279.18
500 2.37662 $1,188.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADG1221BRMZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $1.94600
  • Tube ? : ADG1221BRMZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 999 - Immediate
  • Unit Price: $3.68000

19:44:44 9/23/2018