• Value add packaging not available; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 06-19-2018. Minimums may apply.
Product Overview
Digi-Key Part Number ADG1212SRU-EP-RL7CT-ND
Quantity Available 0

Manufacturer Part Number


Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

1 Circuit IC Switch 1:1 190 Ohm 16-TSSOP

RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ADG1212SRUZ-EP-RL7-ND ADG1212SRUZ-EP-RL7 Analog Devices Inc. Tape & Reel (TR) ? 0
Call 0  Non-Stock ?
Product Attributes Select All
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 1
On-State Resistance (Max) 190 Ohm
Channel-to-Channel Matching (ΔRon) 2.5 Ohm
Voltage - Supply, Single (V+) 12V
Voltage - Supply, Dual (V±) ±15V
Switch Time (Ton, Toff) (Max) 80ns, 100ns
-3db Bandwidth 1GHz
Charge Injection -0.3pC
Channel Capacitance (CS(off), CD(off)) 1.1pF, 1.2pF
Current - Leakage (IS(off)) (Max) 100pA
Crosstalk -90dB @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number ADG1212
Additional Resources
Standard Package ? 1
Other Names ADG1212SRU-EP-RL7CT

08:08:46 3/23/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADG1212SRU-EP-RL7TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.02546
Send Feedback