USD
Favorite

ADF9010BCPZ-RL7 RF Front End 840MHz ~ 960MHz ISM 48-LFCSP (7x7)
Price & Procurement
750 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.62000 $22.62
10 20.86400 $208.64
25 19.92640 $498.16
100 17.81650 $1,781.65
250 16.99604 $4,249.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ADF9010BCPZ-RL7TR-ND
  • Minimum Quantity: 750
  • Quantity Available: 750 - Immediate
  • Unit Price: $15.70440
  • Digi-Reel®  : ADF9010BCPZ-RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 750 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : ADF9010BCPZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 260 - Immediate
  • Unit Price: $22.19000

ADF9010BCPZ-RL7

Datasheet
Digi-Key Part Number ADF9010BCPZ-RL7CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADF9010BCPZ-RL7
Copy  
Description RFID RF IC
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

RF Front End 840MHz ~ 960MHz ISM 48-LFCSP (7x7)

Copy  
Documents & Media
Datasheets ADF9010
EDA / CAD Models Download from Ultra Librarian
Online Catalog Front End
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
RF Type ISM
Frequency 840MHz ~ 960MHz
Features -
Package / Case 48-WFQFN Exposed Pad, CSP
Supplier Device Package 48-LFCSP (7x7)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names ADF9010BCPZ-RL7CT