Add To Favorites
ADF7021BCPZ-RL7 IC RF TxRx Only General ISM < 1GHz 80MHz ~ 650MHz, 862MHz ~ 950MHz 48-VFQFN Exposed Pad, CSP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.65000 $6.65
10 6.14800 $61.48
100 5.14450 $514.45
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADF7021BCPZ-RL7CT-ND
Copy   ADF7021BCPZ-RL7CT-ND
Quantity Available 3,515
Can ship immediately

Factory Stock ?: 21,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADF7021BCPZ-RL7

Copy   ADF7021BCPZ-RL7
Description IC RF TXRX ISM<1GHZ 48-VFQFN
Copy   IC RF TXRX ISM<1GHZ 48-VFQFN
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

IC RF TxRx Only General ISM < 1GHz 80MHz ~ 650MHz, 862MHz ~ 950MHz 48-VFQFN Exposed Pad, CSP

Copy   IC RF TxRx Only General ISM < 1GHz  80MHz ~ 650MHz, 862MHz ~ 950MHz 48-VFQFN Exposed Pad, CSP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TxRx Only
RF Family/Standard General ISM < 1GHz
Protocol -
Modulation 2FSK, 2GFSK, 3FSK, 4FSK, FHSS, GMSK, MSK
Frequency 80MHz ~ 650MHz, 862MHz ~ 950MHz
Data Rate (Max) 32.8kbps
Power - Output 13dBm
Sensitivity -130dBm
Memory Size -
Serial Interfaces SPI, UART
Voltage - Supply 2.3 V ~ 3.6 V
Current - Receiving 17.5mA ~ 26.4mA
Current - Transmitting 13.5mA ~ 32.3mA
Operating Temperature -40°C ~ 85°C
Package / Case 48-VFQFN Exposed Pad, CSP
Base Part Number ADF7021
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • EVAL-ADF7021-NDBIZ - Analog Devices Inc. | EVAL-ADF7021-NDBIZ-ND DigiKey Electronics
  • EVAL-ADF7021-NDBIZ
  • Analog Devices Inc.
  • BOARD EVALUATION FOR ADF7021
  • Unit Price $55.36000
  • EVAL-ADF7021-NDBIZ-ND
  • EVAL-ADF7021-NDBEZ - Analog Devices Inc. | EVAL-ADF7021-NDBEZ-ND DigiKey Electronics
  • EVAL-ADF7021-NDBEZ
  • Analog Devices Inc.
  • BOARD EVALUATION FOR ADF7021
  • Unit Price $55.36000
  • EVAL-ADF7021-NDBEZ-ND
  • EVAL-ADF7021-NDBZ2 - Analog Devices Inc. | EVAL-ADF7021-NDBZ2-ND DigiKey Electronics
  • EVAL-ADF7021-NDBZ2
  • Analog Devices Inc.
  • BOARD EVALUATION FOR ADF7021
  • Unit Price $55.36000
  • EVAL-ADF7021-NDBZ2-ND
  • EVAL-ADF7021-NDBZ5 - Analog Devices Inc. | EVAL-ADF7021-NDBZ5-ND DigiKey Electronics
  • EVAL-ADF7021-NDBZ5
  • Analog Devices Inc.
  • BOARD EVALUATION FOR ADF7021
  • Unit Price $55.36000
  • EVAL-ADF7021-NDBZ5-ND
You May Also Be Interested In
  • LD1117S33TR - STMicroelectronics | 497-1242-1-ND DigiKey Electronics
  • LD1117S33TR
  • STMicroelectronics
  • IC REG LINEAR 3.3V 800MA SOT223
  • Unit Price $0.42000
  • 497-1242-1-ND
  • 109990286 - Seeed Technology Co., Ltd | 1597-1584-ND DigiKey Electronics
  • 109990286
  • Seeed Technology Co., Ltd
  • RASPBERRY PI SINGLE BAND RADIO H
  • Unit Price $111.18000
  • 1597-1584-ND
Additional Resources
Standard Package ? 1
Other Names ADF7021BCPZ-RL7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADF7021BCPZ-RL7TR-ND
  • Minimum Quantity: 750
  • Quantity Available: 3,000 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: $4.18251
  • Digi-Reel® ? : ADF7021BCPZ-RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,515 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tray ? : ADF7021BCPZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,904 - Immediate
  • Unit Price: $7.29000
  • Tape & Reel (TR) ? : ADF7021BCPZ-RLTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $3.17870
  • Cut Tape (CT) ? : ADF7021BCPZ-RLCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,552 - Immediate
  • Unit Price: $6.02000
  • Digi-Reel® ? : ADF7021BCPZ-RLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,552 - Immediate
  • Unit Price: Digi-Reel®

11:18:09 10/18/2018