Add To Favorites
ADF7021-NBCPZ-RL7 IC RF TxRx Only General ISM < 1GHz 80MHz ~ 650MHz, 842MHz ~ 916MHz 48-VFQFN Exposed Pad, CSP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.12000 $6.12
10 5.46000 $54.60
100 4.47720 $447.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADF7021-NBCPZ-RL7CT-ND
Copy   ADF7021-NBCPZ-RL7CT-ND
Quantity Available 882
Can ship immediately

Factory Stock ?: 2,250
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADF7021-NBCPZ-RL7

Copy   ADF7021-NBCPZ-RL7
Description IC RF TXRX ISM<1GHZ 48-VFQFN
Copy   IC RF TXRX ISM<1GHZ 48-VFQFN
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

IC RF TxRx Only General ISM < 1GHz 80MHz ~ 650MHz, 842MHz ~ 916MHz 48-VFQFN Exposed Pad, CSP

Copy   IC RF TxRx Only General ISM < 1GHz  80MHz ~ 650MHz, 842MHz ~ 916MHz 48-VFQFN Exposed Pad, CSP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TxRx Only
RF Family/Standard General ISM < 1GHz
Protocol -
Modulation 2FSK, 2GFSK, 3FSK, 4FSK, FHSS, GMSK, MSK
Frequency 80MHz ~ 650MHz, 842MHz ~ 916MHz
Data Rate (Max) 24kbps
Power - Output 13dBm
Sensitivity -130dBm
Memory Size -
Serial Interfaces SPI, UART
Voltage - Supply 2.3 V ~ 3.6 V
Current - Receiving 17.5mA ~ 26.4mA
Current - Transmitting 13.5mA ~ 32.3mA
Operating Temperature -40°C ~ 85°C
Package / Case 48-VFQFN Exposed Pad, CSP
Base Part Number ADF7021
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • EVAL-ADF7021DBZ3 - Analog Devices Inc. | EVAL-ADF7021DBZ3-ND DigiKey Electronics
  • EVAL-ADF7021DBZ3
  • Analog Devices Inc.
  • BOARD DAUGHTER FOR ADF7021
  • Unit Price $56.04000
  • EVAL-ADF7021DBZ3-ND
  • EVAL-ADF7021DBZ5 - Analog Devices Inc. | EVAL-ADF7021DBZ5-ND DigiKey Electronics
  • EVAL-ADF7021DBZ5
  • Analog Devices Inc.
  • BOARD EVAL ADF7021
  • Unit Price $56.04000
  • EVAL-ADF7021DBZ5-ND
  • EVAL-ADF7021DBZ2 - Analog Devices Inc. | EVAL-ADF7021DBZ2-ND DigiKey Electronics
  • EVAL-ADF7021DBZ2
  • Analog Devices Inc.
  • BOARD EVAL FOR ISM ADF7021
  • Unit Price $56.04000
  • EVAL-ADF7021DBZ2-ND
  • EVAL-ADF7021DBZ6 - Analog Devices Inc. | EVAL-ADF7021DBZ6-ND DigiKey Electronics
  • EVAL-ADF7021DBZ6
  • Analog Devices Inc.
  • BOARD EVALUATION FOR ADF7021
  • Unit Price $56.04000
  • EVAL-ADF7021DBZ6-ND
You May Also Be Interested In
  • LP5900TL-2.5/NOPB - Texas Instruments | LP5900TL-2.5/NOPBCT-ND DigiKey Electronics
  • LP5900TL-2.5/NOPB
  • Texas Instruments
  • IC REG LINEAR 2.5V 150MA 4DSBGA
  • Unit Price $0.89000
  • LP5900TL-2.5/NOPBCT-ND
  • MAX5535ETC+ - Maxim Integrated | MAX5535ETC+-ND DigiKey Electronics
  • MAX5535ETC+
  • Maxim Integrated
  • IC DAC 12BIT DUAL ULP 12-TQFN
  • Unit Price $6.08000
  • MAX5535ETC+-ND
  • MAX4471EKA+T - Maxim Integrated | MAX4471EKA+TCT-ND DigiKey Electronics
  • MAX4471EKA+T
  • Maxim Integrated
  • IC OPAMP GP 9KHZ RRO SOT23-8
  • Unit Price $2.40000
  • MAX4471EKA+TCT-ND
  • MAX6381XR23D3+T - Maxim Integrated | MAX6381XR23D3+TCT-ND DigiKey Electronics
  • MAX6381XR23D3+T
  • Maxim Integrated
  • IC MPU/RESET CIRC 2.31V SC70-3
  • Unit Price $4.22000
  • MAX6381XR23D3+TCT-ND
  • CG2179M2 - CEL | CG2179M2-ND DigiKey Electronics
  • CG2179M2
  • CEL
  • RF SWITCH 3GHZ SMD
  • Unit Price $0.88000
  • CG2179M2-ND
Additional Resources
Standard Package ? 1
Other Names ADF7021-NBCPZ-RL7CT
Alternate Package | This part is also available in the following packaging:
  • Tray ? : ADF7021-NBCPZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,247 - Immediate
    1,820 - Factory Stock ?
  • Unit Price: $5.82000
  • Tape & Reel (TR) ? : ADF7021-NBCPZ-RL7TR-ND
  • Minimum Quantity: 750
  • Quantity Available: 750 - Immediate
    2,250 - Factory Stock ?
  • Unit Price: $3.12000
  • Digi-Reel® ? : ADF7021-NBCPZ-RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 882 - Immediate
    2,250 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADF7021-NBCPZ-RLTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: $2.76640
  • Cut Tape (CT) ? : ADF7021-NBCPZ-RLCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,047 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: $6.12000
  • Digi-Reel® ? : ADF7021-NBCPZ-RLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,047 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

21:22:21 1/23/2019