Add To Favorites
Product Overview
Digi-Key Part Number ADF4252BCPZ-R7CT-ND
Quantity Available 1,731
Can ship immediately

Factory Stock ?: 1,500
Manufacturer

Manufacturer Part Number

ADF4252BCPZ-R7

Description IC PLL FREQ SYNTHESIZER 24LFCSP
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock/Frequency Synthesizer (RF/IF), Fractional N, Integer N
PLL Yes
Input CMOS, TTL
Output Clock
Number of Circuits 1
Ratio - Input:Output 3:2
Differential - Input:Output Yes/No
Frequency - Max 3GHz
Divider/Multiplier Yes/No
Voltage - Supply 2.7 V ~ 3.3 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad, CSP
Supplier Device Package 24-LFCSP-WQ (4x4)
Base Part Number ADF4252
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • EVAL-ADF4252EBZ2 - Analog Devices Inc. | EVAL-ADF4252EBZ2-ND DigiKey Electronics
  • EVAL-ADF4252EBZ2
  • Analog Devices Inc.
  • BOARD EVAL ADF4252 NO VCO/FILTER
  • Unit Price $130.55000
  • EVAL-ADF4252EBZ2-ND
Additional Resources
Standard Package ? 1
Other Names ADF4252BCPZ-R7CT

12:50:21 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.69000 $6.69
10 6.04600 $60.46
100 5.00520 $500.52
500 4.35844 $2,179.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADF4252BCPZ-R7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
    1,500 - Factory Stock ?
  • Unit Price: $3.68550
  • Digi-Reel® ? : ADF4252BCPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,731 - Immediate
    1,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tray ? : ADF4252BCPZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 540 - Immediate
    277 - Factory Stock ?
  • Unit Price: $6.50000
  • Tape & Reel (TR) ? : ADF4252BCPZ-RL-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $3.41250
Send Feedback