Add To Favorites
ADF4158CCPZ-RL7
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.56000 $10.56
10 9.70100 $97.01
100 8.19300 $819.30
500 7.28828 $3,644.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADF4158CCPZ-RL7CT-ND
Copy   ADF4158CCPZ-RL7CT-ND
Quantity Available 2,824
Can ship immediately

Factory Stock ?: 1,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADF4158CCPZ-RL7

Copy   ADF4158CCPZ-RL7
Description IC FRACTION N FREQ SYNT 24LFCSP
Copy   IC FRACTION N FREQ SYNT 24LFCSP
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Fractional N Synthesizer (RF)
PLL Yes
Input CMOS, TTL
Output Clock
Number of Circuits 1
Ratio - Input:Output 2:1
Differential - Input:Output Yes/No
Frequency - Max 6.1GHz
Divider/Multiplier Yes/Yes
Voltage - Supply 2.7 V ~ 3.3 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad, CSP
Supplier Device Package 24-LFCSP-WQ (4x4)
Base Part Number ADF4158
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • EVAL-ADF4158EB1Z - Analog Devices Inc. | EVAL-ADF4158EB1Z-ND DigiKey Electronics
  • EVAL-ADF4158EB1Z
  • Analog Devices Inc.
  • BOARD EVALUATION FOR ADF4158
  • Unit Price $164.06000
  • EVAL-ADF4158EB1Z-ND
You May Also Be Interested In
  • CIC21P101NE - Samsung Electro-Mechanics | 1276-6374-1-ND DigiKey Electronics
  • CIC21P101NE
  • Samsung Electro-Mechanics
  • FERRITE BEAD 100 OHM 0805 1LN
  • Unit Price $0.10000
  • 1276-6374-1-ND
  • HMC431LP4E - Analog Devices Inc. | 1127-2957-ND DigiKey Electronics
  • HMC431LP4E
  • Analog Devices Inc.
  • IC MMIC VCO W/BUFF AMP 4X4QFN
  • Unit Price $19.32000
  • 1127-2957-ND
  • 5400BL15B050E - Johanson Technology Inc. | 712-1058-1-ND DigiKey Electronics
  • 5400BL15B050E
  • Johanson Technology Inc.
  • BALUN 4.9GHZ-5.9GHZ 50/50 0805
  • Unit Price $0.74000
  • 712-1058-1-ND
Additional Resources
Standard Package ? 1
Other Names ADF4158CCPZ-RL7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADF4158CCPZ-RL7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
    1,500 - Factory Stock ?
  • Unit Price: $6.58800
  • Digi-Reel® ? : ADF4158CCPZ-RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,824 - Immediate
    1,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tray ? : ADF4158CCPZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,594 - Immediate
  • Unit Price: $11.61000

19:18:35 12/16/2018